Weidmüller CLI C Clip-On Clip On Cable Marker, Black, Pre-printed "G", 10 mm Cable Yellow, 4 mm Cable, 0251311649
- RS Stock No.:
- 845-763
- Mfr. Part No.:
- 0251311649
- Manufacturer:
- Weidmüller
Image representative of range
Subtotal (1 box of 100 units)*
€6.08
(exc. VAT)
€7.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €6.08 | €0.061 |
*price indicative
- RS Stock No.:
- 845-763
- Mfr. Part No.:
- 0251311649
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Marker Type | Pre-Printed | |
| Product Type | Clip On Cable Marker | |
| Fixing Method | Clip-On | |
| Legend | G | |
| Series | CLI C | |
| Maximum Cable Diameter | 10mm | |
| Minimum Cable Diameter | 4mm | |
| Legend Colour | Black | |
| Length | 8mm | |
| Width | 7mm | |
| Printable | No | |
| Material | PVC | |
| Minimum Operating Temperature | -30°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | V-0 Flammability (UL94) | |
| Standards/Approvals | RoHS | |
| Resistance Features | Flexible | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Marker Type Pre-Printed | ||
Product Type Clip On Cable Marker | ||
Fixing Method Clip-On | ||
Legend G | ||
Series CLI C | ||
Maximum Cable Diameter 10mm | ||
Minimum Cable Diameter 4mm | ||
Legend Colour Black | ||
Length 8mm | ||
Width 7mm | ||
Printable No | ||
Material PVC | ||
Minimum Operating Temperature -30°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour V-0 Flammability (UL94) | ||
Standards/Approvals RoHS | ||
Resistance Features Flexible | ||
- COO (Country of Origin):
- SE
The Weidmuller conductor marker is designed for clear identification of unconnected conductors, offering effective labelling solutions for various conductor sizes, ensuring reliability in installations.
Closed markers provide reliable mounting on unconnected cables
Flexible bellow profile accommodates a wide application range
Simple to fit, requiring minimal effort
High-quality permanent labelling ensures durability
Related links
- Weidmüller CLI C Clip-On Clip On Cable Marker Pre-printed "5" 4 mm Cable, 0251311517
- Weidmüller CLI C Clip-On Clip On Cable Marker Pre-printed "4" 4 mm Cable, 0251311514
- Weidmüller CLI C Clip-On Clip On Cable Marker Pre-printed "F" 4 mm Cable, 0251311647
- Weidmüller CLI C Clip-On Clip On Cable Marker Pre-printed "D" 4 mm Cable, 0251311643
- Weidmüller CLI C Clip-On Clip On Cable Marker Pre-printed "B" 4 mm Cable, 0251311639
- Weidmüller CLI C Clip-On Clip On Cable Marker Pre-printed "P" 4 mm Cable, 0251311667
- Weidmüller CLI C Clip-On Clip On Cable Marker Pre-printed "S" 4 mm Cable, 0251311673
- Weidmüller CLI C Clip-On Clip On Cable Marker Pre-printed "3" 4 mm Cable, 0251311511
