Weidmüller CLI C Clip-On Clip On Cable Marker, Black, Pre-printed "H", 10 mm Cable Yellow, 4 mm Cable, 0251311651
- RS Stock No.:
- 845-764
- Mfr. Part No.:
- 0251311651
- Manufacturer:
- Weidmüller
Image representative of range
Subtotal (1 box of 100 units)*
€6.08
(exc. VAT)
€7.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €6.08 | €0.061 |
*price indicative
- RS Stock No.:
- 845-764
- Mfr. Part No.:
- 0251311651
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Fixing Method | Clip-On | |
| Product Type | Clip On Cable Marker | |
| Marker Type | Pre-Printed | |
| Legend | H | |
| Series | CLI C | |
| Maximum Cable Diameter | 10mm | |
| Minimum Cable Diameter | 4mm | |
| Legend Colour | Black | |
| Length | 8mm | |
| Width | 7mm | |
| Printable | No | |
| Material | PVC | |
| Marker Colour | Yellow | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | V-0 Flammability (UL94) | |
| Resistance Features | Flexible | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Fixing Method Clip-On | ||
Product Type Clip On Cable Marker | ||
Marker Type Pre-Printed | ||
Legend H | ||
Series CLI C | ||
Maximum Cable Diameter 10mm | ||
Minimum Cable Diameter 4mm | ||
Legend Colour Black | ||
Length 8mm | ||
Width 7mm | ||
Printable No | ||
Material PVC | ||
Marker Colour Yellow | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Fire Behaviour V-0 Flammability (UL94) | ||
Resistance Features Flexible | ||
- COO (Country of Origin):
- SE
The Weidmuller conductor marker is efficient labelling solutions designed for unconnected conductors, accommodating cross-sections from 0.5 mm² to 70 mm², making them versatile for various applications in electrical installations.
Closed markers ensure reliable mounting on unconnected cables
A flexible bellow profile allows a wide application range
Easy to fit with minimal effort for quick labelling
Provided in a pack of 100 for bulk usage
Related links
- Weidmüller CLI C Clip-On Clip On Cable Marker Pre-printed "4" 4 mm Cable, 0251311514
- Weidmüller CLI C Clip-On Clip On Cable Marker Pre-printed "F" 4 mm Cable, 0251311647
- Weidmüller CLI C Clip-On Clip On Cable Marker Pre-printed "5" 4 mm Cable, 0251311517
- Weidmüller CLI C Clip-On Clip On Cable Marker Pre-printed "Q" 4 mm Cable, 0251311669
- Weidmüller CLI C Clip-On Clip On Cable Marker Pre-printed "8" 4 mm Cable, 0251311526
- Weidmüller CLI C Clip-On Clip On Cable Marker Pre-printed "X" 4 mm Cable, 0251311687
- Weidmüller CLI C Clip-On Clip On Cable Marker Pre-printed "S" 4 mm Cable, 0251311673
- Weidmüller CLI C Clip-On Clip On Cable Marker Pre-printed "3" 4 mm Cable, 0251311511
