HellermannTyton Arrowtag Cable Tie Cable Marker Natural, 151-41210 AT2-PA66-BK
- RS Stock No.:
- 138-3510
- Mfr. Part No.:
- 151-41210 AT2-PA66-BK
- Manufacturer:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€10.51
(exc. VAT)
€12.93
(inc. VAT)
In Stock
- Plus 38 unit(s) shipping from 02 November 2026
- Plus 199 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | €10.51 | €0.105 |
| 15 - 49 | €10.01 | €0.10 |
| 50 + | €9.44 | €0.094 |
*price indicative
- RS Stock No.:
- 138-3510
- Mfr. Part No.:
- 151-41210 AT2-PA66-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Fixing Method | Cable Tie | |
| Product Type | Cable Marker | |
| Marker Type | Cable Marker | |
| Series | Arrowtag | |
| Length | 63mm | |
| Width | 9mm | |
| Printable | No | |
| Material | Polyamide 66 | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Natural | |
| Maximum Operating Temperature | 85°C | |
| Fire Behaviour | Self-Extinguishing | |
| Standards/Approvals | UL 94 V-2 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Fixing Method Cable Tie | ||
Product Type Cable Marker | ||
Marker Type Cable Marker | ||
Series Arrowtag | ||
Length 63mm | ||
Width 9mm | ||
Printable No | ||
Material Polyamide 66 | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Natural | ||
Maximum Operating Temperature 85°C | ||
Fire Behaviour Self-Extinguishing | ||
Standards/Approvals UL 94 V-2 | ||
- COO (Country of Origin):
- GB
HellermannTyton Cable Markers, PA66 Material, Pack of 100 - Arrowtag Series - 151-41210 AT2-PA66-BK
To ensure you don't get your wires crossed, use these cable markers from HellermannTyton. You can use them to bundle a group of wires and label them for easy organisation and immediate identification. For versatility, it's possible to attach them to your cables before or after termination. Thanks to their durable PA66 construction, the markers are resistant to impact and wear, so they hold their own in demanding environments.
Features & Benefits
• Halogen-free, so they don't emit toxic fumes in the event of a fire
• Reliable performance at temperatures between -40°C and +85°C to handle harsh conditions
• Supplied in a bag of 100 for use in multiple jobs
Applications
• Robotics and automation systems
• HVAC equipment
• Plant engineering
How can I label these cable markers?
You can use an indelible marker pen (such as 514-5681) to write directly on the cable markers.
Arrowtag Identification tags
Identification ties and plates for marking cable bundles.
Features and benefits
• Fast identification of cables and electrical harnesses
• Fixed using cable ties
• Halogen free
• Can be used with Ovalgrip markers or branded/marked by hand
Related links
- HellermannTyton Arrowtag Cable Tie Cable Marker 6 mm Cable Natural 151-41219
- HellermannTyton Arrowtag Cable Tie Cable Marker 6 mm Cable Natural 151-41319
- HellermannTyton Arrowtag Cable Tie Cable Marker 3.6 mm Cable Natural 151-41119
- HellermannTyton IMP Cable Tie Cable Marker 151-42259 IMP2.5-PA66-WH
- HellermannTyton IT Cable Tie Cable Marker 4.8 mm Cable Natural, 151-42119 IT1-PA66-NA
- HellermannTyton Natural Polyamide 66 Cable Tie Mount Screw 40 mm 19mm 16.8 mm
- HellermannTyton Black Cable Tie Mount 5.1 mm x 30mm x 30 mm
- HellermannTyton Self Adhesive Black Cable Tie Mount 19 mm x 19mm, 4.4mm Max. Cable Tie Width
