HellermannTyton Arrowtag Cable Tie Cable Marker, Pre-printed "0", 6 mm Cable Natural, 2.5 mm Cable, 151-41219
- RS Stock No.:
- 686-8625
- Mfr. Part No.:
- 151-41219 AT2-PA66-NA
- Manufacturer:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€17.53
(exc. VAT)
€21.56
(inc. VAT)
In Stock
- Plus 290 unit(s) shipping from 02 November 2026
- Plus 80 unit(s) shipping from 24 November 2026
- Plus 40 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | €17.53 | €0.175 |
| 15 - 49 | €16.73 | €0.167 |
| 50 + | €15.78 | €0.158 |
*price indicative
- RS Stock No.:
- 686-8625
- Mfr. Part No.:
- 151-41219 AT2-PA66-NA
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Marker Type | Pre-Printed | |
| Fixing Method | Cable Tie | |
| Product Type | Cable Marker | |
| Legend | 0 | |
| Series | Arrowtag | |
| Minimum Cable Diameter | 2.5mm | |
| Maximum Cable Diameter | 6mm | |
| Length | 63mm | |
| Width | 9mm | |
| Printable | No | |
| Material | Polyamide 66 | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Natural | |
| Maximum Operating Temperature | 85°C | |
| Fire Behaviour | Self-Extinguishing | |
| Standards/Approvals | RoHS2, UL94 V-0 | |
| Resistance Features | Flame Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Marker Type Pre-Printed | ||
Fixing Method Cable Tie | ||
Product Type Cable Marker | ||
Legend 0 | ||
Series Arrowtag | ||
Minimum Cable Diameter 2.5mm | ||
Maximum Cable Diameter 6mm | ||
Length 63mm | ||
Width 9mm | ||
Printable No | ||
Material Polyamide 66 | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Natural | ||
Maximum Operating Temperature 85°C | ||
Fire Behaviour Self-Extinguishing | ||
Standards/Approvals RoHS2, UL94 V-0 | ||
Resistance Features Flame Resistant | ||
- COO (Country of Origin):
- GB
HellermannTyton Cable Markers, PA66 Material, Natural Colour - Arrowtag Series - 151-41219 AT2-PA66-NA
Tie up loose ends in your cable organisation with these cable markers from HellermannTyton. You can write on them with a marker pen (such as 514-5681) or label them with pre-printed tags (such as 178-9593), then attach them to your cords with a simple cable tie. This helps to take the hassle out of wire identification in busy setups. Chemicals and abrasion are no match for these fixings, thanks to their PA66 construction. They're halogen-free, so they don't give off toxic fumes for safety in the event of a fire.
Features & Benefits
• Burning stops in 30 seconds or less for fire safety
• Safe for use in demanding conditions, thanks to a broad operating temperature range between -40°C and +85°C
Applications
• Fluid management systems
• Food production
• Packing plants
How many cable markers come in a pack?
Each pack comes with 100 cable markers, so you can label multiple connections in your setup.
Related links
- HellermannTyton Arrowtag Cable Tie Cable Marker 6 mm Cable Natural 151-41319
- HellermannTyton Arrowtag Cable Tie Cable Marker 3.6 mm Cable Natural 151-41119
- HellermannTyton Arrowtag Cable Tie Cable Marker Natural, 151-41210 AT2-PA66-BK
- HellermannTyton IT Cable Tie Cable Marker 4.8 mm Cable Natural, 151-42119 IT1-PA66-NA
- HellermannTyton Natural Screw Cable Tie Mount 2.6 mm x 8mm x 12.5 mm
- HellermannTyton Natural Cable Tie Mount 13 mm x 19mm x 40 mm
- HellermannTyton Natural Cable Tie Mount 8 mm x 25mm x 32 mm
- HellermannTyton Natural Cable Tie Mount 2.6 mm x 8mm x 12.5 mm
