SES Sterling Cable Marker Book, Black, White, Red, Pre-printed "9", 03070001001 25N/cm

Image representative of range

Get a bulk buy discount

Add 15 more to save €17.10

View bulk pricing options

Subtotal (1 pack of 5 units)*

€23.30

(exc. VAT)

€28.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 14€23.30€4.66-
15 - 49€22.16€4.432€17.10
50 +€21.47€4.294€91.50

*price indicative

RS Stock No.:
170-2375
Mfr. Part No.:
03070001001
Manufacturer:
SES Sterling
Find similar products by selecting one or more attributes.
Select all

Brand

SES Sterling

Product Type

Cable Marker Book

Legend

9

Legend Colour

Black, White, Red

Length

25mm

Width

4.5mm

Printable

No

Material

Polyvinyl Chloride

Minimum Operating Temperature

5°C

Maximum Operating Temperature

40°C

Standards/Approvals

No

Resistance Features

Oil Resistant

Tensile Strength

25N/cm

COO (Country of Origin):
FR

Self-protecting marking labels


These labels feature a white strip over a 22 mm length for marking.

System protects markings from dirt and from being deleted: once marked, unstick the tape and wrap round the wire or cable to be identified several times.

Good resistance to ASTM 1 and 3 oils.

A pack of black indelible marker pens is available separately.

Supplied as sheets or in a book with different numbers of tapes depending on the models.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy