SES Sterling Cable Marker Book, White, Pre-printed "0-9", 03050110000 80N/cm
- RS Stock No.:
- 170-5829
- Mfr. Part No.:
- 03050110000
- Manufacturer:
- SES Sterling
Get a bulk buy discount
Add 15 more to save €37.50
View bulk pricing optionsSubtotal (1 unit)*
€49.00
(exc. VAT)
€60.27
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | €49.00 | - |
| 15 - 49 | €46.50 | €37.50 |
| 50 + | €45.07 | €196.50 |
*price indicative
- RS Stock No.:
- 170-5829
- Mfr. Part No.:
- 03050110000
- Manufacturer:
- SES Sterling
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Product Type | Cable Marker Book | |
| Marker Type | Adhesive | |
| Legend | 0-9 | |
| Legend Colour | White | |
| Length | 32.5mm | |
| Width | 5mm | |
| Printable | No | |
| Material | TEV (Vinyl Covered Cotton) | |
| Minimum Operating Temperature | 10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Resistance Features | Heat Resistant | |
| Tensile Strength | 80N/cm | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Product Type Cable Marker Book | ||
Marker Type Adhesive | ||
Legend 0-9 | ||
Legend Colour White | ||
Length 32.5mm | ||
Width 5mm | ||
Printable No | ||
Material TEV (Vinyl Covered Cotton) | ||
Minimum Operating Temperature 10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
Resistance Features Heat Resistant | ||
Tensile Strength 80N/cm | ||
- COO (Country of Origin):
- FR
Marker Book
These marker books comprise of 10 pages of pre-cut adhesive vinyl cloth strips. 6 to 7 repeated markers are printed on every strip. The last strip can be removed to mark the corresponding terminal.
Features and Benefits
• TEV Vinyl covered cotton material
• Special rubber thermal set adhesive
• RoHS
Related links
- SES Sterling Cable Marker Book Pre-printed "U T W C S 03050014000 80N/cm
- SES Sterling Cable Marker Book White Pre-printed "9", 03070001001 25N/cm
- SES Sterling SES-TAB Cable Marker Book UL94 80N/cm
- SES Sterling SES-TAB Cable Marker Book 2 5 9 0 - 9 L1 6 0 - 43 7
- SES Sterling SES-TAB Cable Marker Book 0 - 43 L1 D L3 Blank S U A
- RS PRO Cable Marker Pre-printed "0-9"
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "0" 4 mm Cable, 901-10305
- TE Connectivity TRSA Cable Marker Pre-printed "0-9" 1 mm Cable, TRSA-1019/C/1/N-KIT
