RS PRO Clip-On Cable Marker, Black, Pre-printed "N, L" White
- RS Stock No.:
- 174-9109
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€194.35
(exc. VAT)
€239.05
(inc. VAT)
Temporarily out of stock
- Shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €194.35 |
*price indicative
- RS Stock No.:
- 174-9109
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Fixing Method | Clip-On | |
| Product Type | Cable Marker | |
| Marker Type | Pre-Printed | |
| Legend | N, L | |
| Series | RS PRO | |
| Legend Colour | Black | |
| Printable | No | |
| Material | Polyamide 66 | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | White | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Fixing Method Clip-On | ||
Product Type Cable Marker | ||
Marker Type Pre-Printed | ||
Legend N, L | ||
Series RS PRO | ||
Legend Colour Black | ||
Printable No | ||
Material Polyamide 66 | ||
Minimum Operating Temperature -40°C | ||
Marker Colour White | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO Cable Markers for Single Phase Electricity Meters
The RS PRO cable marker is designed to trail back the existing meter trails. These tools enable experienced or inexperienced workers to produce precisely stripped cables quickly and safely all the time. The concealed stripping blades eliminate the risk of accidental injury and provide a safe and sensible alternative to knives or cutters. By simply sliding a switch, the strip dimension is rapidly changed to suit service cut-outs, isolators, connector blocks or TELLTAILS.
Features and Benefits
• Faster than conventional tools
Related links
- HellermannTyton WIC2 Snap-On Clip On Cable Marker Pre-printed "T R L A" 2.8 mm
- HellermannTyton WIC0 Snap-On Cable Marker Pre-printed "R Blank + N T" 0.8
- HellermannTyton Smart Meter Cable Marker 539-00001 SMCLIPN-PA66-BU Self-Extinguishing
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "N" 4.3 mm Cable, 561-03149
- HellermannTyton Smart Meter Cable Marker 539-00003 SMCLIPN-PA66-BU Self-Extinguishing
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "N" 2.8 mm Cable, 561-02144
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "N" 4.3 mm Cable, 561-03144
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "N" 2 mm Cable, 901-10381
