HellermannTyton WIC2 Snap-On Clip On Cable Marker, Black, Pre-printed "T, S, R, N, L, E, A", 3.8 mm Cable White, 2.8 mm

Subtotal (1 pack of 1000 units)*

€74.88

(exc. VAT)

€92.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 7 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€74.88€0.075

*price indicative

RS Stock No.:
215-8600
Mfr. Part No.:
561-02994 WIC2-A,E,L,N,R,S,T,+,-,EARTH-PA66-YE
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Marker Type

Pre-Printed

Fixing Method

Snap-On

Product Type

Clip On Cable Marker

Legend

T, S, R, N, L, E, A

Series

WIC2

Maximum Cable Diameter

3.8mm

Minimum Cable Diameter

2.8mm

Legend Colour

Black

Length

3mm

Width

5.6mm

Printable

No

Material

Polyamide 66

Minimum Operating Temperature

-40°C

Marker Colour

White

Maximum Operating Temperature

85°C

Standards/Approvals

HF, RoHS Compliant

Fire Behaviour

Halogen Free

COO (Country of Origin):
FR

HellermannTyton Clip-On Cable Marker, A / E / L / N / R / S / T Legends, 2.8 to 3.8mm Cable Diameter Range, Yellow Colour - WIC2 Series - 561-02994


Stick a tag on your wiring with this set of clip-on cable markers from HellermannTyton. They're pre-printed for quick identification of wires and lock together, aligning the text and resisting rotation. Snap-on fixing makes installing the tags on fibre cables by hand a breeze. Alternatively, slide and twist up to 20 markers in place at once using the special applicator tool (408-4917).

Features & Benefits


• Made from robust PA66 that's resistant to wear, impact and chemicals

• Halogen-free, so no toxic gases are released in the event of fire

• Stays securely locked to the wire, even under heavy vibrations

Applications


• Telecommunications networks

• Server rooms

• Marine engineering

Why should I label cables?


Marking cables keeps them organised and makes them easier to identify, which is important in setups with large quantities of wiring such as data centres.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy