SES Sterling PLIO M-65 PP MDE Slide-On Cable Marker, Pre-printed "G", 109 mm Cable, 9 mm Cable, 03680100093G

Bulk discount available

Subtotal (1 reel of 500 units)*

€49.44

(exc. VAT)

€60.81

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 - 9€49.44€0.099
10 - 24€47.95€0.096
25 +€45.48€0.091

*price indicative

RS Stock No.:
205-3528
Mfr. Part No.:
03680100093G
Manufacturer:
SES Sterling
Find similar products by selecting one or more attributes.
Select all

Brand

SES Sterling

Fixing Method

Slide-On

Product Type

Cable Marker

Legend

G

Series

PLIO M-65 PP MDE

Minimum Cable Diameter

9mm

Maximum Cable Diameter

109mm

Printable

No

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

90°C

Fire Behaviour

UL94, V-0

Standards/Approvals

RoHS

COO (Country of Origin):
FR
The SES Sterling's identification marker made from PP with metal particles. The marker has "G" written on it. Marker available in metal blue colour.

-20 to +70°C operating temperature range

Good resistance to acids, bases and detergents

halogen free

Related links