SES Sterling PLIO M-65 PP MDE Slide-On Cable Marker, Pre-printed "Z", 109 mm Cable, 9 mm Cable, 03680100093Z
- RS Stock No.:
- 205-3548
- Mfr. Part No.:
- 03680100093Z
- Manufacturer:
- SES Sterling
Bulk discount available
Subtotal (1 reel of 500 units)*
€49.44
(exc. VAT)
€60.81
(inc. VAT)
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 - 9 | €49.44 | €0.099 |
| 10 - 24 | €47.95 | €0.096 |
| 25 + | €45.48 | €0.091 |
*price indicative
- RS Stock No.:
- 205-3548
- Mfr. Part No.:
- 03680100093Z
- Manufacturer:
- SES Sterling
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Product Type | Cable Marker | |
| Fixing Method | Slide-On | |
| Legend | Z | |
| Series | PLIO M-65 PP MDE | |
| Minimum Cable Diameter | 9mm | |
| Maximum Cable Diameter | 109mm | |
| Printable | No | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 90°C | |
| Fire Behaviour | V-0, UL94 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Product Type Cable Marker | ||
Fixing Method Slide-On | ||
Legend Z | ||
Series PLIO M-65 PP MDE | ||
Minimum Cable Diameter 9mm | ||
Maximum Cable Diameter 109mm | ||
Printable No | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 90°C | ||
Fire Behaviour V-0, UL94 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The SES Sterling's identification marker made from PP with metal particles. The marker has "Z" written on it. Marker available in metal blue colour.
-20 to +70°C operating temperature range
Good resistance to acids, bases and detergents
halogen free
Related links
- SES Sterling PLIO M-65 PP MDE Slide On Cable Markers Pre-printed "+"
- SES Sterling PLIO M-65 PP MDE Slide On Cable Markers Pre-printed "-"
- SES Sterling PLIO M-65 PP MDE Slide On Cable Markers Pre-printed "/"
- SES Sterling PLIO M-65 PP MDE Slide On Cable Markers Pre-printed "Y"
- SES Sterling PLIO M-65 PP MDE Slide On Cable Markers Pre-printed "S"
- SES Sterling PLIO M-65 PP MDE Slide On Cable Markers Pre-printed "4"
- SES Sterling PLIO M-65 PP MDE Slide On Cable Markers Pre-printed "T"
- SES Sterling PLIO M-65 PP MDE Slide On Cable Markers Pre-printed "P"
