RS PRO Clip-On Cable Marker, White, Brown, Pre-printed "1", 2.8 mm Cable Brown, 2.2 mm Cable

Subtotal (1 box of 1200 units)*

€90.86

(exc. VAT)

€111.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€90.86€0.076

*price indicative

RS Stock No.:
215-3052
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Fixing Method

Clip-On

Product Type

Cable Marker

Marker Type

Pre-Printed

Legend

1

Minimum Cable Diameter

2.2mm

Maximum Cable Diameter

2.8mm

Legend Colour

White, Brown

Length

2.9mm

Material

Polyamide 66

Minimum Operating Temperature

-40°C

Marker Colour

Brown

Maximum Operating Temperature

85°C

Fire Behaviour

Flame Retardant

Standards/Approvals

No

COO (Country of Origin):
TW

RS PRO Clip On Cable Markers


Introducing the range of RS PRO Clip On Cable Markers, ideal for colour coding and labelling cables and wires. The cable marker is made from Nylon 66, making it ultra-durable and strong, as well as resistant to oil, grease and most chemicals – this makes the cable marker ideal for use in most challenging and extreme environments. In addition to this, markers like this are easy to install without the use of specialised equipment and are pre-printed for convenience, making this RS PRO cable marker incredibly versatile for use across a range of applications.

Features and Benefits:


  • This range of RS PRO cable markers are easy to install through a clip-on method and can be used to colour code and label cables and wires for easy identification

  • Made from the highest quality Nylon 66, these cable markers are designed to be ultra-durable, especially in environments where contact with oil, grease and mild chemicals could occur

  • The markers conveniently clip on to the cable or wire and can be attached before or after termination

  • The high-quality bold print is long-lasting to ensure clear marking that's easy to identify, even after long performance and any label combination can be created by arranging letters and numbers in the desired sequence to create the necessary codes

  • UL 94V-2 approved

  • Applications:


    Cable markers are designed as a labelling method for cables, cords and wires for easy visual identification. They are incredibly versatile and can often withstand extreme environments thanks to the materials that are used to create them. Cable markers are most often found in a range of commercial and industrial settings like:

  • Electrical contracting

  • Mass transit

  • Panel building

  • Telecommunication

  • Utilities

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy