HellermannTyton WIC Snap-On Clip On Cable Marker, White, Pre-printed "1", 3.8 mm Cable Brown, 2.8 mm Cable, 561-02611
- RS Stock No.:
- 215-8582
- Mfr. Part No.:
- 561-02611 WIC2-1-PA66-BN
- Manufacturer:
- HellermannTyton
Subtotal (1 pack of 1000 units)*
€74.88
(exc. VAT)
€92.10
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €74.88 | €0.075 |
*price indicative
- RS Stock No.:
- 215-8582
- Mfr. Part No.:
- 561-02611 WIC2-1-PA66-BN
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Clip On Cable Marker | |
| Fixing Method | Snap-On | |
| Marker Type | Pre-Printed | |
| Legend | 1 | |
| Series | WIC | |
| Maximum Cable Diameter | 3.8mm | |
| Minimum Cable Diameter | 2.8mm | |
| Legend Colour | White | |
| Length | 3mm | |
| Width | 5.6mm | |
| Printable | Yes | |
| Material | Polyamide 66 | |
| Marker Colour | Brown | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Fire Behaviour | UL 94 V-0 | |
| Standards/Approvals | RoHS | |
| Resistance Features | Vibration Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Clip On Cable Marker | ||
Fixing Method Snap-On | ||
Marker Type Pre-Printed | ||
Legend 1 | ||
Series WIC | ||
Maximum Cable Diameter 3.8mm | ||
Minimum Cable Diameter 2.8mm | ||
Legend Colour White | ||
Length 3mm | ||
Width 5.6mm | ||
Printable Yes | ||
Material Polyamide 66 | ||
Marker Colour Brown | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Fire Behaviour UL 94 V-0 | ||
Standards/Approvals RoHS | ||
Resistance Features Vibration Resistant | ||
- COO (Country of Origin):
- FR
HellermannTyton WIC Series Clip On Cable Marker, Polyamide 6.6 (PA66), 2.8 to 3.8mm Cable Diameter Range - 561-02611
This clip on cable marker is designed for effective cable identification in various electrical applications. Manufactured from durable polyamide 6.6, this brown marker is ideal for use with cables ranging in diameter from 2.8mm to 3.8mm. It has a length of 3mm and a width of 5.6mm, providing a compact solution for labelling while being vibration resistant and compliant with RoHS standards.
Features & Benefits
• Vibration resistant to ensure durability under movement
• Printable for custom labelling options
• Snap-on design for easy installation
• Hot foil print method for clear identification
Applications
• Suitable for both indoor and outdoor environments
• Effective for identifying wires in complex installations
Can it handle extreme temperature ranges?
Yes, it operates effectively from -40 to 85°C.
Related links
- HellermannTyton WIC2 Snap-On Cable Marker Pre-printed "1" 2.8 mm Cable, 561-02611
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "L1" 2.8 mm Cable, 561-02311
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "Brown" 2.8 mm Cable,
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "1" 2.8 mm Cable, 561-02614
- HellermannTyton WIC Snap-On Cable Marker Pre-printed "1" 2 mm Cable, 561-01611
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "1" 4.3 mm Cable, 561-03611
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "6" 2.8 mm Cable, 561-02666
- HellermannTyton WIC1 Snap-On Cable Marker Pre-printed "1" 2 mm Cable, 561-01611
