RS PRO Clip-On Cable Marker, Red, Black, Pre-printed "2", 2.8 mm Cable Red, 2.2 mm Cable
- RS Stock No.:
- 215-3053
- Manufacturer:
- RS PRO
Subtotal (1 box of 1200 units)*
€88.19
(exc. VAT)
€108.47
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €88.19 | €0.073 |
*price indicative
- RS Stock No.:
- 215-3053
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Marker Type | Pre-Printed | |
| Product Type | Cable Marker | |
| Fixing Method | Clip-On | |
| Legend | 2 | |
| Maximum Cable Diameter | 2.8mm | |
| Minimum Cable Diameter | 2.2mm | |
| Legend Colour | Red, Black | |
| Length | 2.9mm | |
| Material | Polyamide 66 | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Red | |
| Maximum Operating Temperature | 85°C | |
| Fire Behaviour | Flame Retardant | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Marker Type Pre-Printed | ||
Product Type Cable Marker | ||
Fixing Method Clip-On | ||
Legend 2 | ||
Maximum Cable Diameter 2.8mm | ||
Minimum Cable Diameter 2.2mm | ||
Legend Colour Red, Black | ||
Length 2.9mm | ||
Material Polyamide 66 | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Red | ||
Maximum Operating Temperature 85°C | ||
Fire Behaviour Flame Retardant | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
RS PRO Clip On Cable Markers
Introducing the range of RS PRO Clip On Cable Markers, ideal for colour coding and labelling cables and wires. The cable marker is made from Nylon 66, making it ultra-durable and strong, as well as resistant to oil, grease and most chemicals – this makes the cable marker ideal for use in most challenging and extreme environments. In addition to this, markers like this are easy to install without the use of specialised equipment and are pre-printed for convenience, making this RS PRO cable marker incredibly versatile for use across a range of applications.
Features and Benefits:
Applications:
Cable markers are designed as a labelling method for cables, cords and wires for easy visual identification. They are incredibly versatile and can often withstand extreme environments thanks to the materials that are used to create them. Cable markers are most often found in a range of commercial and industrial settings like:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- HellermannTyton WIC0 Cable Marker Pre-printed "2" 2 mm Cable, 561-00622 WIC0-2-PA66-RD
- HellermannTyton WIC Snap-On Cable Marker Pre-printed "2" 2 mm Cable, 561-01622 WIC1-2-PA66-RD
- HellermannTyton WIC1 Snap-On Cable Marker Pre-printed "2" 2 mm Cable, 561-01622
- HellermannTyton WIC1 Cable Marker Pre-printed "2" 2 mm Cable, 561-01624 WIC1-2-PA66-YE
- HellermannTyton WIC0 Cable Marker Pre-printed "2" 2 mm Cable, 561-00624 WIC0-2-PA66-YE
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "2" 2.8 mm Cable, 561-02622
- RS PRO Clip-On Cable Marker White 2.8 mm Cable Black, 2.2 mm Cable
- RS PRO Clip-On Cable Marker Orange 2.8 mm Cable Orange, 2.2 mm Cable
