HellermannTyton WIC0 Cable Marker, Black, Pre-printed "2", 2.8 mm Cable Yellow, 2 mm Cable, 561-00624 WIC0-2-PA66-YE
- RS Stock No.:
- 225-9786
- Mfr. Part No.:
- 561-00624 WIC0-2-PA66-YE
- Manufacturer:
- HellermannTyton
Subtotal (1 pack of 1000 units)*
€58.19
(exc. VAT)
€71.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €58.19 | €0.058 |
*price indicative
- RS Stock No.:
- 225-9786
- Mfr. Part No.:
- 561-00624 WIC0-2-PA66-YE
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Marker | |
| Marker Type | Pre-Printed | |
| Legend | 2 | |
| Series | WIC0 | |
| Maximum Cable Diameter | 2.8mm | |
| Minimum Cable Diameter | 2mm | |
| Legend Colour | Black | |
| Length | 3mm | |
| Width | 5mm | |
| Printable | Yes | |
| Material | Polyamide 66 | |
| Marker Colour | Yellow | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Fire Behaviour | Halogen Free | |
| Standards/Approvals | No | |
| Resistance Features | Vibration Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Marker | ||
Marker Type Pre-Printed | ||
Legend 2 | ||
Series WIC0 | ||
Maximum Cable Diameter 2.8mm | ||
Minimum Cable Diameter 2mm | ||
Legend Colour Black | ||
Length 3mm | ||
Width 5mm | ||
Printable Yes | ||
Material Polyamide 66 | ||
Marker Colour Yellow | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Fire Behaviour Halogen Free | ||
Standards/Approvals No | ||
Resistance Features Vibration Resistant | ||
- COO (Country of Origin):
- FR
HellermannTyton WIC0 Series Cable Markers, 2mm Minimum Diametre, Yellow - 561-00624
This cable marker from HellermannTyton are designed for precise wire identification in automation, electronics, electrical, and mechanical industries. With a cable diametre range of 2 to 2.8 mm, these yellow markers with legend markings offer high-traffic visibility for efficient cable labelling. The WIC0 series ensures reliable performance in cable management applications.
Features & Benefits
• High-visibility yellow markers for clear cable identification
• Legend markings provide easy-to-read information
• Suitable for cables with a diametre range of 2
Applications
• For use in cable labelling tags for accurate identification
• Ideal for wire identification markers in high-traffic environments
Can it be used for cables with a diametre below 2 mm?
This cable marker is specifically designed for cables with a diametre range of 2 2.8 mm.
Will it fade over time due to exposure to sunlight?
The high-visibility yellow colour of these markers is fade-resistant for long-lasting durability.
Is it suitable for outdoor applications?
This cable marker is suitable for indoor applications to ensure clear and efficient cable identification.
Can it be used for applications other than cable labelling?
While primarily designed for cable identification, these markers can also be used for general wire marking purposes.
Related links
- HellermannTyton WIC0 Cable Marker Pre-printed "4" 2 mm Cable, 561-00644 WIC0-4-PA66-YE
- HellermannTyton WIC0 Cable Marker Pre-printed "Earth Blank · AC" 2 mm Cable,
- HellermannTyton WIC0 Cable Marker Pre-printed "8" 2 mm Cable, 561-00684 WIC0-8-PA66-YE
- HellermannTyton WIC0 Cable Marker Pre-printed "Z" 2 mm Cable, 561-00264 WIC0-Z-PA66-YE
- HellermannTyton WIC0 Cable Marker Pre-printed "2" 2 mm Cable, 561-00622 WIC0-2-PA66-RD
- HellermannTyton WIC0 Cable Marker Pre-printed "+" 2 mm Cable, 561-00704 WIC0-+-PA66-YE
- HellermannTyton WIC0 Cable Marker Pre-printed "B" 2 mm Cable, 561-00024 WIC0-B-PA66-YE
- HellermannTyton WIC0 Cable Marker Pre-printed "R" 2 mm Cable, 561-00184 WIC0-R-PA66-YE
