HellermannTyton WIC Snap-On Clip On Cable Marker, Black, Pre-printed "8", 2.8 mm Cable Grey, 2 mm Cable, 561-01688
- RS Stock No.:
- 215-8562
- Mfr. Part No.:
- 561-01688 WIC1-8-PA66-GY
- Manufacturer:
- HellermannTyton
Subtotal (1 pack of 1000 units)*
€74.88
(exc. VAT)
€92.10
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €74.88 | €0.075 |
*price indicative
- RS Stock No.:
- 215-8562
- Mfr. Part No.:
- 561-01688 WIC1-8-PA66-GY
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Clip On Cable Marker | |
| Fixing Method | Snap-On | |
| Marker Type | Pre-Printed | |
| Legend | 8 | |
| Series | WIC | |
| Minimum Cable Diameter | 2mm | |
| Maximum Cable Diameter | 2.8mm | |
| Legend Colour | Black | |
| Length | 3mm | |
| Width | 5mm | |
| Printable | Yes | |
| Material | Polyamide 66 | |
| Marker Colour | Grey | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Fire Behaviour | UL 94 V-0 | |
| Standards/Approvals | RoHS | |
| Resistance Features | Vibration Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Clip On Cable Marker | ||
Fixing Method Snap-On | ||
Marker Type Pre-Printed | ||
Legend 8 | ||
Series WIC | ||
Minimum Cable Diameter 2mm | ||
Maximum Cable Diameter 2.8mm | ||
Legend Colour Black | ||
Length 3mm | ||
Width 5mm | ||
Printable Yes | ||
Material Polyamide 66 | ||
Marker Colour Grey | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Fire Behaviour UL 94 V-0 | ||
Standards/Approvals RoHS | ||
Resistance Features Vibration Resistant | ||
- COO (Country of Origin):
- FR
HellermannTyton WIC Series Clip On Cable Marker, Polyamide 6.6 (PA66), 2 to 2.8mm Cable Diameter Range - 561-01688
This clip on cable marker is designed to provide a method for identifying cables and wires. Made from robust polyamide 6.6 (PA66), it measures 3mm in length and 5mm in width and accommodates cable diameters from 2mm to 2.8mm. It also has a flammability rating of UL 94 V0 offering safe operations.
Features & Benefits
• Snap-on affixing method ensures quick installation
• Vibration resistant design enhances durability
• Printable surface allows for easy custom labelling
• RoHS compliant for environmentally safe usage
Applications
• Used with automation systems for easy identification
• Ideal for labelling cables in electrical installations
• Suitable for marking wires in mechanical equipment
• Effective in harsh environments due to vibration resistance
What is the operating temperature range?
Yes, it operates effectively from -40 to +85°C.
Related links
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "8" 2 mm Cable, 561-01684
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "8" 2.8 mm Cable, 561-02688
- HellermannTyton WIC0 Cable Marker Pre-printed "8" 2 mm Cable, 561-00688 WIC0-8-PA66-GY
- HellermannTyton WIC1 Snap-On Cable Marker Pre-printed "8" 2 mm Cable, 561-05008 WIC1-PA66-GY
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "8" 4.3 mm Cable, 561-03688
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "8" 2.8 mm Cable, 561-02684
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "PE" 2.8 mm Cable, 561-02338
- HellermannTyton WIC0 Cable Marker Pre-printed "8" 2 mm Cable, 561-00684 WIC0-8-PA66-YE
