HellermannTyton WIC Snap-On Clip On Cable Marker, Black, Pre-printed "8", 3.8 mm Cable Grey, 2.8 mm Cable, 561-02688
- RS Stock No.:
- 215-8595
- Mfr. Part No.:
- 561-02688 WIC2-8-PA66-GY
- Manufacturer:
- HellermannTyton
Subtotal (1 pack of 1000 units)*
€74.88
(exc. VAT)
€92.10
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €74.88 | €0.075 |
*price indicative
- RS Stock No.:
- 215-8595
- Mfr. Part No.:
- 561-02688 WIC2-8-PA66-GY
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Clip On Cable Marker | |
| Fixing Method | Snap-On | |
| Marker Type | Pre-Printed | |
| Legend | 8 | |
| Series | WIC | |
| Maximum Cable Diameter | 3.8mm | |
| Minimum Cable Diameter | 2.8mm | |
| Legend Colour | Black | |
| Length | 3mm | |
| Width | 5.6mm | |
| Printable | Yes | |
| Material | Polyamide 66 | |
| Marker Colour | Grey | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Fire Behaviour | UL 94 V-0 | |
| Standards/Approvals | RoHS | |
| Resistance Features | Vibration Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Clip On Cable Marker | ||
Fixing Method Snap-On | ||
Marker Type Pre-Printed | ||
Legend 8 | ||
Series WIC | ||
Maximum Cable Diameter 3.8mm | ||
Minimum Cable Diameter 2.8mm | ||
Legend Colour Black | ||
Length 3mm | ||
Width 5.6mm | ||
Printable Yes | ||
Material Polyamide 66 | ||
Marker Colour Grey | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Fire Behaviour UL 94 V-0 | ||
Standards/Approvals RoHS | ||
Resistance Features Vibration Resistant | ||
- COO (Country of Origin):
- FR
HellermannTyton WIC Series Clip On Cable Marker, Polyamide 6.6 (PA66), 2.8 to 3.8mm Cable Diameter Range - 561-02688
This clip-on cable marker is designed for efficient identification of cables and wires. Made from durable polyamide 6.6, it caters to standard cable diameters ranging from 2.8mm to 3.8mm. With a compact dimension of 5.6mm width and 3mm length, this practical solution includes a marking legend for clear visibility. It is suitable for various applications.
Features & Benefits
• Vibration-resistant material ensures longevity
• Printable feature allows custom identification
• UL 94 V0 rating offers fire safety assurance
• Fits cables between 2.8mm and 3.8mm effectively
• Snap-on method simplifies installation
• RoHS compliant for environmental safety
Applications
• Effectively used for organising cable systems
• Suitable for labelling wires in electrical panels
• Ideal for automation equipment wiring clarity
• Helps maintain orderly setups in mechanical installations
What is the operating temperature range?
Yes, it operates effectively within -40 to 85°C.
Related links
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "8" 2.8 mm Cable, 561-02684
- HellermannTyton WIC2 Snap-On Cable Marker Pre-printed "8" 2.8 mm Cable, 561-05028
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "PE" 2.8 mm Cable, 561-02338
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "8" 2 mm Cable, 561-01688
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "8" 4.3 mm Cable, 561-03688
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "8" 2 mm Cable, 561-01684
- HellermannTyton WIC0 Cable Marker Pre-printed "8" 2 mm Cable, 561-00688 WIC0-8-PA66-GY
- HellermannTyton WIC0 Snap-On Cable Marker Pre-printed "8" 800 μm Cable, 561-00688
