HellermannTyton WIC Snap-On Clip On Cable Marker, Black, Pre-printed "White ITE", 2.8 mm Cable White, 2 mm Cable,
- RS Stock No.:
- 215-8572
- Mfr. Part No.:
- 561-01759 WIC1-WHITE-PA66-WH
- Manufacturer:
- HellermannTyton
Subtotal (1 pack of 1000 units)*
€74.88
(exc. VAT)
€92.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €74.88 | €0.075 |
*price indicative
- RS Stock No.:
- 215-8572
- Mfr. Part No.:
- 561-01759 WIC1-WHITE-PA66-WH
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Clip On Cable Marker | |
| Marker Type | Pre-Printed | |
| Fixing Method | Snap-On | |
| Legend | White ITE | |
| Series | WIC | |
| Minimum Cable Diameter | 2mm | |
| Maximum Cable Diameter | 2.8mm | |
| Legend Colour | Black | |
| Length | 3mm | |
| Width | 5mm | |
| Printable | No | |
| Material | Polyamide 66 | |
| Marker Colour | White | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | HF, RoHS Compliant | |
| Fire Behaviour | Halogen Free | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Clip On Cable Marker | ||
Marker Type Pre-Printed | ||
Fixing Method Snap-On | ||
Legend White ITE | ||
Series WIC | ||
Minimum Cable Diameter 2mm | ||
Maximum Cable Diameter 2.8mm | ||
Legend Colour Black | ||
Length 3mm | ||
Width 5mm | ||
Printable No | ||
Material Polyamide 66 | ||
Marker Colour White | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals HF, RoHS Compliant | ||
Fire Behaviour Halogen Free | ||
- COO (Country of Origin):
- FR
HellermannTyton Clip-On Cable Marker, 2 to 2.8mm Cable Diameter Range, White Colour, Clip-On Fixing - WIC Series - 561-01759
Identify your cables in a snap during installation or maintenance with this clip-on cable marker from HellermannTyton. Simply feed the markers into the WIC application tool (408-4917), then press and twist them against a wire for fuss-free labelling. They resist vibrations and won't slide or come loose when operations get shaky. Thanks to the special locking feature, you can count on text to stay aligned so it's easy to read.
Features & Benefits
• Pre-printed legend saves time and effort
• Grips securely onto wires, resisting rotation
• Flame-retardant nylon material stops burning in 10 seconds in case of a fire
• Performs reliably at temperatures between -40°C and +85°C
Applications
• Electrical engineering
• Industrial control panels
• Railway applications
• Automotive manufacturing
How many markers can I insert into the WIC tool at once?
The applicator takes 20 markers at a time for quick and effortless cable marking.
Related links
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "White" 2.8 mm Cable,
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "9" 2 mm Cable, 561-01699
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "9" 2.8 mm Cable, 561-02699
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "0" 2.8 mm Cable, 561-02349
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "9" 4.3 mm Cable, 561-03699
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "N" 4.3 mm Cable, 561-03149
- HellermannTyton WIC1 Snap-On Cable Marker Pre-printed "9" 2 mm Cable, 561-01699
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "7" 2 mm Cable, 561-01677
