HellermannTyton WIC Snap-On Clip On Cable Marker, White, Pre-printed "7", 2.8 mm Cable Violet, 2 mm Cable, 561-01677

Subtotal (1 pack of 1000 units)*

€74.88

(exc. VAT)

€92.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€74.88€0.075

*price indicative

RS Stock No.:
215-8559
Mfr. Part No.:
561-01677 WIC1-7-PA66-VT
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Clip On Cable Marker

Fixing Method

Snap-On

Marker Type

Pre-Printed

Legend

7

Series

WIC

Minimum Cable Diameter

2mm

Maximum Cable Diameter

2.8mm

Legend Colour

White

Length

3mm

Width

5mm

Printable

Yes

Material

Polyamide 66

Minimum Operating Temperature

-40°C

Marker Colour

Violet

Maximum Operating Temperature

85°C

Fire Behaviour

UL 94 V-0

Standards/Approvals

RoHS

Resistance Features

Vibration Resistant

COO (Country of Origin):
FR

HellermannTyton WIC Series Clip On Cable Marker, Polyamide 6.6 (PA66), 2 to 2.8mm Cable Diameter Range - 561-01677


This clip-on cable marker is an efficient solution for cable identification and organisation. Designed with a snap-on affixing method, it is suitable for securing itself onto cables with a diameter ranging from 2 to 2.8 mm. Made from durable polyamide 6.6 and presented in a vibrant violet colour, this marker enhances visibility and ensures compliance with RoHS standards.

Features & Benefits


• Vibration resistant for reliable performance

• Printable surface allows for clear label customisation

• RoHS compliant, promoting environmental safety

• Compact size supports use in limited spaces

Applications


• Ideal for use with the WIC tool for effective assembly

• Suitable for identification in electrical applications

Can it withstand harsh temperature conditions?


Yes, it operates effectively from -40 to 85°C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy