HellermannTyton WIC Snap-On Clip On Cable Marker, White, Pre-printed "6", 3.8 mm Cable Brown, 2.8 mm Cable, 561-02666
- RS Stock No.:
- 215-8591
- Mfr. Part No.:
- 561-02666 WIC2-6-PA66-BU
- Manufacturer:
- HellermannTyton
Subtotal (1 pack of 1000 units)*
€74.88
(exc. VAT)
€92.10
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 2 unit(s) shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €74.88 | €0.075 |
*price indicative
- RS Stock No.:
- 215-8591
- Mfr. Part No.:
- 561-02666 WIC2-6-PA66-BU
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Marker Type | Pre-Printed | |
| Product Type | Clip On Cable Marker | |
| Fixing Method | Snap-On | |
| Legend | 6 | |
| Series | WIC | |
| Minimum Cable Diameter | 2.8mm | |
| Maximum Cable Diameter | 3.8mm | |
| Legend Colour | White | |
| Length | 3mm | |
| Width | 5.6mm | |
| Printable | Yes | |
| Material | Polyamide 66 | |
| Marker Colour | Brown | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | UL 94 V-0 | |
| Resistance Features | Vibration Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Marker Type Pre-Printed | ||
Product Type Clip On Cable Marker | ||
Fixing Method Snap-On | ||
Legend 6 | ||
Series WIC | ||
Minimum Cable Diameter 2.8mm | ||
Maximum Cable Diameter 3.8mm | ||
Legend Colour White | ||
Length 3mm | ||
Width 5.6mm | ||
Printable Yes | ||
Material Polyamide 66 | ||
Marker Colour Brown | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Fire Behaviour UL 94 V-0 | ||
Resistance Features Vibration Resistant | ||
- COO (Country of Origin):
- FR
HellermannTyton WIC Series Clip On Cable Marker, Polyamide 6.6 (PA66), 2.8 to 3.8mm Cable Diameter Range - 561-02666
This clip-on cable marker is designed for efficient identification of cables and wires in various applications. It is constructed from durable polyamide 6.6 (PA66) material and is coloured blue for easy visibility. The marker has dimensions of 5.6mm in width and 3mm in length, making it suitable for a range of cable sizes from 2.8mm to 3.8mm in diameter. With a total quantity of 1000 units, these markers are ideal for large-scale projects.
Features & Benefits
• Snap-on mechanism allows for easy application
• Wide cable diameter range enhances versatility
• Vibration resistant for reliable performance
• RoHS compliant, ensuring environmental safety
Applications
• Used for cable identification in electrical installations
Is it suitable for high and low temperatures?
Yes, it operates effectively from -40 to 85°C.
Can it be used on cables in wet environments?
The specific material properties are not designed for moisture exposure.
Is marking text included with the product?
Yes, the markers are pre-printed with marking text of 6.
Related links
- HellermannTyton WIC2 Snap-On Cable Marker Pre-printed "6" 2.8 mm Cable, 561-02666
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "6" 2.8 mm Cable, 561-02664
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "N" 2.8 mm Cable, 561-02146
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "Blue" 2.8 mm Cable, 561-02756
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "6" 2 mm Cable, 561-01666
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "L1" 2.8 mm Cable, 561-02311
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "1" 2.8 mm Cable, 561-02611
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "Brown" 2.8 mm Cable,
