HellermannTyton WIC Snap-On Clip On Cable Marker, Black, Pre-printed ".", 5.3 mm Cable Yellow, 4.3 mm Cable, 561-03744
- RS Stock No.:
- 215-8655
- Mfr. Part No.:
- 561-03744 WIC3-.-PA66-YE
- Manufacturer:
- HellermannTyton
Subtotal (1 pack of 500 units)*
€50.12
(exc. VAT)
€61.65
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €50.12 | €0.10 |
*price indicative
- RS Stock No.:
- 215-8655
- Mfr. Part No.:
- 561-03744 WIC3-.-PA66-YE
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Marker Type | Pre-Printed | |
| Product Type | Clip On Cable Marker | |
| Fixing Method | Snap-On | |
| Legend | . | |
| Series | WIC | |
| Maximum Cable Diameter | 5.3mm | |
| Minimum Cable Diameter | 4.3mm | |
| Legend Colour | Black | |
| Length | 3mm | |
| Width | 8mm | |
| Printable | Yes | |
| Material | Polyamide 66 | |
| Marker Colour | Yellow | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Fire Behaviour | Halogen Free | |
| Resistance Features | Vibration Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Marker Type Pre-Printed | ||
Product Type Clip On Cable Marker | ||
Fixing Method Snap-On | ||
Legend . | ||
Series WIC | ||
Maximum Cable Diameter 5.3mm | ||
Minimum Cable Diameter 4.3mm | ||
Legend Colour Black | ||
Length 3mm | ||
Width 8mm | ||
Printable Yes | ||
Material Polyamide 66 | ||
Marker Colour Yellow | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Fire Behaviour Halogen Free | ||
Resistance Features Vibration Resistant | ||
- COO (Country of Origin):
- FR
HellermannTyton WIC Series Clip On Cable Marker, Snap On, Yellow - 561-03744
This clip on cable marker by HellermannTyton is designed to effortlessly affix to cables with a diametre range of 4.3 to 5.3mm, providing clear identification in electrical, automation, electronics, and mechanical applications. The high-visibility yellow colour ensures easy identification, while the WIC Series marker guarantees reliability and quality.
Features & Benefits
• Easily snap-on affixing method for quick installation
• Clear legend for easy cable identification
• Durable construction for long-lasting use
Applications
• Ideal for use in electrical wiring installations
• Perfect for automation systems requiring cable identification
Can it be used for cables with a diametre outside the specified range?
The clip on cable marker is specifically designed for cables with a diametre range of 4.3-5.3mm for optimal performance.
Will it fade over time?
The high-visibility yellow colour of the marker is designed to remain vibrant and clear over extended periods of use.
Related links
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "/" 4.3 mm Cable, 561-03724
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "+" 4.3 mm Cable, 561-03704
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "+ --- / 5.3 mm Cable Yellow, 4.3 mm
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "6" 4.3 mm Cable, 561-03664
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "K" 4.3 mm Cable, 561-03114
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "L1" 4.3 mm Cable, 561-03314
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "L2" 4.3 mm Cable, 561-03324
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "C" 4.3 mm Cable, 561-03034
