HellermannTyton WIC Snap-On Clip On Cable Marker, Black, Pre-printed "+", 5.3 mm Cable Yellow, 4.3 mm Cable, 561-03704
- RS Stock No.:
- 215-8658
- Mfr. Part No.:
- 561-03704 WIC3-+-PA66-YE
- Manufacturer:
- HellermannTyton
Subtotal (1 pack of 500 units)*
€50.12
(exc. VAT)
€61.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €50.12 | €0.10 |
*price indicative
- RS Stock No.:
- 215-8658
- Mfr. Part No.:
- 561-03704 WIC3-+-PA66-YE
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Marker Type | Pre-Printed | |
| Fixing Method | Snap-On | |
| Product Type | Clip On Cable Marker | |
| Legend | + | |
| Series | WIC | |
| Maximum Cable Diameter | 5.3mm | |
| Minimum Cable Diameter | 4.3mm | |
| Legend Colour | Black | |
| Length | 3mm | |
| Width | 8mm | |
| Printable | Yes | |
| Material | Polyamide 66 | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Fire Behaviour | Halogen Free | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Marker Type Pre-Printed | ||
Fixing Method Snap-On | ||
Product Type Clip On Cable Marker | ||
Legend + | ||
Series WIC | ||
Maximum Cable Diameter 5.3mm | ||
Minimum Cable Diameter 4.3mm | ||
Legend Colour Black | ||
Length 3mm | ||
Width 8mm | ||
Printable Yes | ||
Material Polyamide 66 | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Fire Behaviour Halogen Free | ||
- COO (Country of Origin):
- FR
HellermannTyton WIC Series Clip On Cable Marker, Snap On, Yellow - 561-03704
This clip on cable marker by HellermannTyton provides a reliable solution for labelling cables in the automation, electronics, electrical, and mechanical industries. With a cable diametre range of 4.3 to 5.3 mm, this yellow marker is ideal for high-traffic cable applications. The WIC Series Marker offers efficient cable management for various projects.
Features & Benefits
• Snap-on affixing method for easy installation
• Legend indicator for quick cable identification
• Durable construction ensures long-lasting performance
Applications
• Used for cable marking in industrial automation systems
• Ideal for electrical panel labelling
• Perfect for wire identification in HVAC systems
Can it withstand high temperatures?
This cable marker is designed to handle a wide range of temperatures, making it suitable for various environments.
Will it work for different cable sizes?
Yes, this marker is adjustable to fit cable diametres ranging from 4.3 to 5.3 mm, ensuring compatibility with different cables.
Is it easy to install?
The snap on affixing method makes installation quick and effortless, saving time on cable labelling tasks.
Related links
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "/" 4.3 mm Cable, 561-03724
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "." 4.3 mm Cable, 561-03744
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "+ --- / 5.3 mm Cable Yellow, 4.3 mm
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "6" 4.3 mm Cable, 561-03664
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "K" 4.3 mm Cable, 561-03114
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "L1" 4.3 mm Cable, 561-03314
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "L2" 4.3 mm Cable, 561-03324
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "C" 4.3 mm Cable, 561-03034
