HellermannTyton WIC Snap-On Clip On Cable Marker, White, Pre-printed "0", 5.3 mm Cable Black, 4.3 mm Cable, 561-03600
- RS Stock No.:
- 215-8661
- Mfr. Part No.:
- 561-03600 WIC3-0-PA66-BK
- Manufacturer:
- HellermannTyton
Subtotal (1 pack of 500 units)*
€50.12
(exc. VAT)
€61.65
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
- Plus 15 unit(s) shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €50.12 | €0.10 |
*price indicative
- RS Stock No.:
- 215-8661
- Mfr. Part No.:
- 561-03600 WIC3-0-PA66-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Fixing Method | Snap-On | |
| Marker Type | Pre-Printed | |
| Product Type | Clip On Cable Marker | |
| Legend | 0 | |
| Series | WIC | |
| Maximum Cable Diameter | 5.3mm | |
| Minimum Cable Diameter | 4.3mm | |
| Legend Colour | White | |
| Length | 3mm | |
| Width | 8mm | |
| Printable | No | |
| Material | Polyamide 66 | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Black | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | HF, RoHS Compliant | |
| Fire Behaviour | Halogen Free | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Fixing Method Snap-On | ||
Marker Type Pre-Printed | ||
Product Type Clip On Cable Marker | ||
Legend 0 | ||
Series WIC | ||
Maximum Cable Diameter 5.3mm | ||
Minimum Cable Diameter 4.3mm | ||
Legend Colour White | ||
Length 3mm | ||
Width 8mm | ||
Printable No | ||
Material Polyamide 66 | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Black | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals HF, RoHS Compliant | ||
Fire Behaviour Halogen Free | ||
- COO (Country of Origin):
- FR
HellermannTyton Clip-On Cable Marker, 0 Legend, Black Colour, Halogen-Free Construction - WIC Series - 561-03600
Need to tell your machine's cables apart at a glance? Reach for this clip-on cable marker from HellermannTyton. With simple snap-on mounting, the tag fixes in no time to help you speed through cable organisation. Sudden movement is no issue, as the tag tightly grips the jacket and won't rotate, so the legend stays visible at all times. For big marking jobs, you have the option to use an ergonomic WIC applicator tool (408-4917) that holds up to 20 markers at a time.
Features & Benefits
• Won't emit toxic fumes in the event of a fire, thanks to its halogen-free construction
• Abrasion-resistant PA66 construction, so it's built to last and withstand demanding conditions
Applications
• Packaging industry
• Plastic processing
• Lighting systems
• IT setups
Is this marker resistant to extreme temperatures?
Yes, this product works in temperatures between -40°C and +85°C, so it's tough enough for challenging environments.
Related links
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "0" 4.3 mm Cable, 561-03604
- HellermannTyton WIC Snap-On Clip On Cable Marker 5.3 mm Cable Black 561-03320
- HellermannTyton WIC3 Snap-On Cable Marker 5.3 mm Cable Black 561-05040 WIC3-PA66-BK
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "6" 4.3 mm Cable, 561-03666
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "5" 4.3 mm Cable, 561-03655
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "L1" 4.3 mm Cable, 561-03311
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "1" 4.3 mm Cable, 561-03611
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "7" 4.3 mm Cable, 561-03677
