HellermannTyton WIC Snap-On Clip On Cable Marker, Pre-printed "L2", 5.3 mm Cable Black, 4.3 mm Cable, 561-03320
- RS Stock No.:
- 215-8706
- Mfr. Part No.:
- 561-03320 WIC3-L2-PA66-BK
- Manufacturer:
- HellermannTyton
Subtotal (1 pack of 500 units)*
€50.12
(exc. VAT)
€61.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €50.12 | €0.10 |
*price indicative
- RS Stock No.:
- 215-8706
- Mfr. Part No.:
- 561-03320 WIC3-L2-PA66-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Marker Type | Pre-Printed | |
| Fixing Method | Snap-On | |
| Product Type | Clip On Cable Marker | |
| Legend | L2 | |
| Series | WIC | |
| Maximum Cable Diameter | 5.3mm | |
| Minimum Cable Diameter | 4.3mm | |
| Length | 3mm | |
| Width | 8mm | |
| Printable | Yes | |
| Material | Polyamide 66 | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Black | |
| Maximum Operating Temperature | 85°C | |
| Fire Behaviour | Halogen Free | |
| Standards/Approvals | No | |
| Resistance Features | Vibration Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Marker Type Pre-Printed | ||
Fixing Method Snap-On | ||
Product Type Clip On Cable Marker | ||
Legend L2 | ||
Series WIC | ||
Maximum Cable Diameter 5.3mm | ||
Minimum Cable Diameter 4.3mm | ||
Length 3mm | ||
Width 8mm | ||
Printable Yes | ||
Material Polyamide 66 | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Black | ||
Maximum Operating Temperature 85°C | ||
Fire Behaviour Halogen Free | ||
Standards/Approvals No | ||
Resistance Features Vibration Resistant | ||
- COO (Country of Origin):
- FR
HellermannTyton WIC Series Clip On Cable Marker, Snap On, Black - 561-03320
This high-quality clip on cable marker by HellermannTyton is designed for cables with a diametre range of 4.3 to 5.3 mm, making it ideal for use in automation, electronics, electrical, and mechanical industries. With its snap-on affixing method, this black cable marker, labelled as L2, ensures secure identification of cables. The WIC Series marker guarantees durability and reliability for long-lasting performance.
Features & Benefits
• Snap-on affixing method for quick and easy installation
• Suitable for cables with a diametre range of 4.3 to 5.3 mm
• Black colour for clear visibility and identification
• Labelled as L2 for easy cable marking
Applications
• Designed for automation, electronics, electrical, and mechanical industries
• Ideal for secure cable identification in various applications
Can it be used on cables outside the 4.3-5.3 mm diametre range?
Yes, this clip-on cable marker is specifically designed for cables within a range of 4.3-5.3 mm for optimal performance.
Will it provide long-lasting durability in industrial environments?
Yes, the HellermannTyton cable marker is built to withstand industrial conditions for reliable performance.
Is this cable marker suitable for outdoor use?
Yes, the black colour and durable construction make it suitable for both indoor and outdoor applications.
Can it be easily removed and repositioned on cables?
Yes, the snap-on affixing method allows for quick removal and repositioning as needed.
Related links
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "L2" 4.3 mm Cable, 561-03324
- HellermannTyton WIC Snap-On Clip On Cable Marker 3.8 mm Cable Black 561-02320
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "0" 4.3 mm Cable, 561-03600
- HellermannTyton WIC Snap-On Clip On Cable Marker Earth L3 5.3 mm Cable Multicolour, 4.3 mm
- HellermannTyton WIC Snap-On Clip On Cable Marker Earth N 5.3 mm Cable Multicolour, 4.3 mm
- HellermannTyton WIC3 Snap-On Cable Marker 5.3 mm Cable Black 561-05040 WIC3-PA66-BK
- HellermannTyton WIC Snap-On Clip On Cable Marker 5.3 mm Cable 561-03750 WIC3-BLACK-PA66-BK
- HellermannTyton WIC Snap-On Clip On Cable Marker 5.3 mm Cable Multicolour 561-03300
