HellermannTyton WIC Snap-On Clip On Cable Marker, White, 5.3 mm Cable Orange, 4.3 mm Cable, 561-03753
- RS Stock No.:
- 215-8718
- Mfr. Part No.:
- 561-03753 WIC3-ORANGE-PA66-OG
- Manufacturer:
- HellermannTyton
Subtotal (1 pack of 1000 units)*
€100.25
(exc. VAT)
€123.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €100.25 | €0.10 |
*price indicative
- RS Stock No.:
- 215-8718
- Mfr. Part No.:
- 561-03753 WIC3-ORANGE-PA66-OG
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Marker Type | Pre-Printed | |
| Fixing Method | Snap-On | |
| Product Type | Clip On Cable Marker | |
| Series | WIC | |
| Minimum Cable Diameter | 4.3mm | |
| Maximum Cable Diameter | 5.3mm | |
| Legend Colour | White | |
| Length | 3mm | |
| Width | 8mm | |
| Printable | Yes | |
| Material | Polyamide 66 | |
| Marker Colour | Orange | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Fire Behaviour | Halogen Free | |
| Resistance Features | Vibration Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Marker Type Pre-Printed | ||
Fixing Method Snap-On | ||
Product Type Clip On Cable Marker | ||
Series WIC | ||
Minimum Cable Diameter 4.3mm | ||
Maximum Cable Diameter 5.3mm | ||
Legend Colour White | ||
Length 3mm | ||
Width 8mm | ||
Printable Yes | ||
Material Polyamide 66 | ||
Marker Colour Orange | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Fire Behaviour Halogen Free | ||
Resistance Features Vibration Resistant | ||
- COO (Country of Origin):
- FR
HellermannTyton WIC Series Clip On Cable Marker, Snap On, Orange - 561-03753
The HellermannTyton clip on cable marker is a versatile product designed for easy and efficient cable identification in the automation, electronics, electrical, and mechanical industries. It offers a simple snap-on method for quick application, ensuring high-traffic cables are organised and labelled effectively. The marker comes in an eye-catching orange colour for easy visibility, and its cable diametre range of 4.3 to 5.3 mm makes it suitable for a wide variety of cables.
Features & Benefits
• Snap-on marker for quick and hassle-free application
• Cable diametre range of 4.3 to 5.3 mm for versatile use
• Vibrant orange colour for easy cable identification
• Ensures clear cable organisation and reduces the risk of errors
Applications
• Ideal for use in automation, electronics, electrical, and mechanical industries
• Suitable for marking and organizing high-traffic cables
• Perfect for cable identification in areas with multiple cables
Can it be used on cables with a diametre outside the specified range?
The clip on cable marker is designed for cable diametres ranging from 4.3 to 5.3 mm, ensuring a secure fit.
Will it withstand harsh industrial environments?
The durable construction of the marker allows it to withstand the rigors of industrial usage.
Related links
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "3" 4.3 mm Cable, 561-03633
- HellermannTyton WIC3 Snap-On Cable Marker Pre-printed "3" 4.3 mm Cable, 561-03633
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "Orange" 2.8 mm Cable,
- HellermannTyton WIC Snap-On Clip On Cable Marker 5.3 mm Cable Red 561-03752 WIC3-RED-PA66-RD
- HellermannTyton WIC Snap-On Clip On Cable Marker 5.3 mm Cable Brown 561-03751 WIC3-BROWN-PA66-BN
- HellermannTyton WIC Snap-On Clip On Cable Marker 5.3 mm Cable Blue 561-03756 WIC3-BLUE-PA66-BU
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "2" 4.3 mm Cable, 561-03622
- HellermannTyton WIC Snap-On Clip On Cable Marker 5.3 mm Cable White 561-03759 WIC3-WHITE-PA66-WH
