HellermannTyton WIC Snap-On Clip On Cable Marker, White, 5.3 mm Cable Blue, 4.3 mm Cable, 561-03756 WIC3-BLUE-PA66-BU
- RS Stock No.:
- 215-8687
- Mfr. Part No.:
- 561-03756 WIC3-BLUE-PA66-BU
- Manufacturer:
- HellermannTyton
Subtotal (1 pack of 1000 units)*
€100.25
(exc. VAT)
€123.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €100.25 | €0.10 |
*price indicative
- RS Stock No.:
- 215-8687
- Mfr. Part No.:
- 561-03756 WIC3-BLUE-PA66-BU
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Marker Type | Pre-Printed | |
| Product Type | Clip On Cable Marker | |
| Fixing Method | Snap-On | |
| Series | WIC | |
| Maximum Cable Diameter | 5.3mm | |
| Minimum Cable Diameter | 4.3mm | |
| Legend Colour | White | |
| Length | 3mm | |
| Width | 8mm | |
| Printable | No | |
| Material | Polyamide 66 | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Blue | |
| Maximum Operating Temperature | 85°C | |
| Fire Behaviour | Halogen Free | |
| Standards/Approvals | No | |
| Resistance Features | Vibration Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Marker Type Pre-Printed | ||
Product Type Clip On Cable Marker | ||
Fixing Method Snap-On | ||
Series WIC | ||
Maximum Cable Diameter 5.3mm | ||
Minimum Cable Diameter 4.3mm | ||
Legend Colour White | ||
Length 3mm | ||
Width 8mm | ||
Printable No | ||
Material Polyamide 66 | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Blue | ||
Maximum Operating Temperature 85°C | ||
Fire Behaviour Halogen Free | ||
Standards/Approvals No | ||
Resistance Features Vibration Resistant | ||
- COO (Country of Origin):
- FR
HellermannTyton WIC Series Clip On Cable Marker, Snap On, Blue - 561-03756
This clip on cable marker from HellermannTyton is designed with a cable diametre range of 4.3 to 5.3 mm, making it ideal for use in a variety of applications. The marker is part of the WIC Series, offering a high-quality solution for cable identification needs.
Features & Benefits
• Easy to use snap-on affixing method
• Durable construction ensures long-lasting performance
• Blue colour for easy cable identification
• Suitable for cable diametres ranging from 4.3 mm to 5.3 mm
Applications
• Ideal for use in automation, electronics, electrical, and mechanical industries
• Suitable for marking cables in control panels and wiring systems
Can it be used on cables with a diametre outside the specified range?
This cable marker is specifically designed for cables with a diametre range of 4.3-5.3 mm, ensuring a secure fit and reliable identification.
Will it work with different coloured cables?
Yes, the blue colour of the marker provides visibility on a variety of cable colours, making it versatile for different applications.
Is it suitable for outdoor use?
The durable construction of the cable marker makes it suitable for both indoor and outdoor applications, ensuring long-lasting performance in various environments.
Can it be repositioned once applied?
Once snapped on to a cable, the marker provides a secure fit and cannot be easily repositioned, ensuring proper cable identification at all times.
How long does the marker last?
The high-quality construction of the HellermannTyton clip on cable marker ensures a long service life, providing reliable cable identification for an extended period.
Related links
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "N" 4.3 mm Cable, 561-03146
- HellermannTyton WIC3 Snap-On Cable Marker Pre-printed "6" 4.3 mm Cable, 561-05046
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "6" 4.3 mm Cable, 561-03666
- HellermannTyton WIC Snap-On Clip On Cable Marker 5.3 mm Cable Orange 561-03753
- HellermannTyton WIC Snap-On Clip On Cable Marker 5.3 mm Cable Red 561-03752 WIC3-RED-PA66-RD
- HellermannTyton WIC Snap-On Clip On Cable Marker 5.3 mm Cable Brown 561-03751 WIC3-BROWN-PA66-BN
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "Blue" 2.8 mm Cable, 561-02756
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "2" 4.3 mm Cable, 561-03622
