HellermannTyton HODS50 Slide-On Cable Marker, Black, Pre-printed "2", 3.6 mm Cable Yellow, 1.7 mm Cable, 531-15294
- RS Stock No.:
- 225-9668
- Mfr. Part No.:
- 531-15294 HODS50 2-PVC-YE
- Manufacturer:
- HellermannTyton
Subtotal (1 reel of 1000 units)*
€39.93
(exc. VAT)
€49.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €39.93 | €0.04 |
*price indicative
- RS Stock No.:
- 225-9668
- Mfr. Part No.:
- 531-15294 HODS50 2-PVC-YE
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Marker | |
| Marker Type | Pre-Printed | |
| Fixing Method | Slide-On | |
| Legend | 2 | |
| Series | HODS50 | |
| Minimum Cable Diameter | 1.7mm | |
| Maximum Cable Diameter | 3.6mm | |
| Legend Colour | Black | |
| Length | 4mm | |
| Width | 6.5mm | |
| Printable | Yes | |
| Material | Polyvinyl Chloride | |
| Marker Colour | Yellow | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 105°C | |
| Fire Behaviour | Halogen Free | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Marker | ||
Marker Type Pre-Printed | ||
Fixing Method Slide-On | ||
Legend 2 | ||
Series HODS50 | ||
Minimum Cable Diameter 1.7mm | ||
Maximum Cable Diameter 3.6mm | ||
Legend Colour Black | ||
Length 4mm | ||
Width 6.5mm | ||
Printable Yes | ||
Material Polyvinyl Chloride | ||
Marker Colour Yellow | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 105°C | ||
Fire Behaviour Halogen Free | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
HellermannTyton HODS50 Series Cable Marker, Slide On, Black on Yellow - 531-15294
This cable marker by HellermannTyton is designed to provide efficient cable identification and management solutions for professionals in the automation, electronics, electrical, and mechanical industries. With a cable diametre range of 1.7 to 3.6 mm, this marker ensures precise and reliable cable labelling to streamline your work processes.
Features & Benefits
• Slide-on marker for easy installation
• Black on yellow design for clear visibility
• Legend feature for enhanced identification
• Suitable for cables with a maximum diametre of 3.6 mm
Applications
• Ideal for use in automation, electronics, electrical, and mechanical industries
• Used for cable identification and labelling in various applications
Can it be used for cables of different diametres?
Yes, this cable marker is designed to accommodate cables with a diametre range of 1.7 to 3.6 mm.
Will it enhance cable management efficiency?
Yes, the slide-on marker design allows for quick and easy installation, improving overall workflow.
Related links
- HellermannTyton HODS50 Slide-On Cable Marker Pre-printed "2" 1.7 mm Cable, 531-15367 HODS50
- HellermannTyton HODS50 Slide-On Cable Marker Pre-printed "J" 1.7 mm Cable, 531-15104
- HellermannTyton HODS50 Slide-On Cable Marker Pre-printed "H" 1.7 mm Cable, 531-15084
- HellermannTyton HODS50 Slide-On Cable Marker Pre-printed "3" 1.7 mm Cable, 531-15304
- HellermannTyton HODS50 Slide-On Cable Marker Pre-printed "L" 1.7 mm Cable, 531-15124
- HellermannTyton HODS50 Slide-On Cable Marker Pre-printed "7" 1.7 mm Cable, 531-15344
- HellermannTyton HODS50 Slide-On Cable Marker Pre-printed "0" 1.7 mm Cable, 531-15274
- HellermannTyton HODS50 Slide-On Cable Marker Pre-printed "Y" 1.7 mm Cable, 531-15254
