HellermannTyton HODS50 Slide-On Cable Marker, White, Pre-printed "5", 3.6 mm Cable Green, 1.7 mm Cable, 531-15370 HODS50
- RS Stock No.:
- 225-9672
- Mfr. Part No.:
- 531-15370 HODS50 5-PVC-GN
- Manufacturer:
- HellermannTyton
Subtotal (1 reel of 1000 units)*
€39.93
(exc. VAT)
€49.11
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €39.93 | €0.04 |
*price indicative
- RS Stock No.:
- 225-9672
- Mfr. Part No.:
- 531-15370 HODS50 5-PVC-GN
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Fixing Method | Slide-On | |
| Product Type | Cable Marker | |
| Marker Type | Pre-Printed | |
| Legend | 5 | |
| Series | HODS50 | |
| Minimum Cable Diameter | 1.7mm | |
| Maximum Cable Diameter | 3.6mm | |
| Legend Colour | White | |
| Length | 4mm | |
| Width | 6.5mm | |
| Printable | Yes | |
| Material | PVC | |
| Marker Colour | Green | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 105°C | |
| Fire Behaviour | Halogen Free | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Fixing Method Slide-On | ||
Product Type Cable Marker | ||
Marker Type Pre-Printed | ||
Legend 5 | ||
Series HODS50 | ||
Minimum Cable Diameter 1.7mm | ||
Maximum Cable Diameter 3.6mm | ||
Legend Colour White | ||
Length 4mm | ||
Width 6.5mm | ||
Printable Yes | ||
Material PVC | ||
Marker Colour Green | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 105°C | ||
Fire Behaviour Halogen Free | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
HellermannTyton HODS50 Series Cable Marker, Slide On, White on Green - 531-15370
This cable marker by HellermannTyton is a versatile tool for cable labelling and identification. The marker comes in a vibrant white on green colour scheme, making it easy to spot and read. With a slide-on affixing method, this marker is suitable for cables with a diametre range of 1.7mm to 3.6mm. The HODS50 series marker is designed for optimal cable management in automation, electronics, electrical, and mechanical industries.
Features & Benefits
• Slide-on marker for quick and easy application
• Suitable for cable diametre range of 1.7mm to 3.6mm
• White colour with green legend for high visibility
• Ideal for wire marking in various industries
Applications
• Used for labelling cables in automation systems
• Ideal for identifying wires in electrical installations
• Suitable for cable management in mechanical equipment
Can it be used with cables outside the specified diametre range?
It is recommended to use the marker within the specified diametre range for optimal performance.
Will it fade over time with exposure to sunlight?
The marker is designed to withstand environmental conditions, including sunlight exposure, for long-lasting durability.
Is it reusable once applied to a cable?
The marker is intended for single-use applications for clear and permanent labelling.
Related links
- HellermannTyton HODS50 Slide-On Cable Marker Pre-printed "5" 1.7 mm Cable, 531-15324
- HellermannTyton HO85 Clip-On Cable Marker Pre-printed "5" 1.7 mm Cable, 901-10685
- HellermannTyton HODS50 Slide-On Cable Marker Pre-printed "2" 1.7 mm Cable, 531-15367 HODS50
- HellermannTyton HODS50 Slide-On Cable Marker Pre-printed "9" 1.7 mm Cable, 531-15374 HODS50
- HellermannTyton HODS50 Slide-On Cable Marker Pre-printed "0" 1.7 mm Cable, 531-15365 HODS50
- HellermannTyton HODS50 Slide-On Cable Marker Pre-printed "1" 1.7 mm Cable, 531-15366 HODS50
- HellermannTyton HODS50 Slide-On Cable Marker Pre-printed "6" 1.7 mm Cable, 531-15371 HODS50
- HellermannTyton HODS50 Slide-On Cable Marker Pre-printed "8" 1.7 mm Cable, 531-15373 HODS50
