HellermannTyton HODS50 Slide-On Cable Marker, Black, Pre-printed "5", 3.6 mm Cable Yellow, 1.7 mm Cable, 531-15324
- RS Stock No.:
- 225-9673
- Mfr. Part No.:
- 531-15324 HODS50 5-PVC-YE
- Manufacturer:
- HellermannTyton
Subtotal (1 reel of 1000 units)*
€39.93
(exc. VAT)
€49.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €39.93 | €0.04 |
*price indicative
- RS Stock No.:
- 225-9673
- Mfr. Part No.:
- 531-15324 HODS50 5-PVC-YE
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Fixing Method | Slide-On | |
| Product Type | Cable Marker | |
| Marker Type | Pre-Printed | |
| Legend | 5 | |
| Series | HODS50 | |
| Maximum Cable Diameter | 3.6mm | |
| Minimum Cable Diameter | 1.7mm | |
| Legend Colour | Black | |
| Length | 4mm | |
| Width | 6.5mm | |
| Printable | Yes | |
| Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -65°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 105°C | |
| Fire Behaviour | Halogen Free | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Fixing Method Slide-On | ||
Product Type Cable Marker | ||
Marker Type Pre-Printed | ||
Legend 5 | ||
Series HODS50 | ||
Maximum Cable Diameter 3.6mm | ||
Minimum Cable Diameter 1.7mm | ||
Legend Colour Black | ||
Length 4mm | ||
Width 6.5mm | ||
Printable Yes | ||
Material Polyvinyl Chloride | ||
Minimum Operating Temperature -65°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 105°C | ||
Fire Behaviour Halogen Free | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
HellermannTyton HODS50 Series Cable Marker, Slide On, Black on Yellow - 531-15324
This cable marker from HellermannTyton is a versatile solution for labelling cables in automation, electronics, electrical, and mechanical industries. With a slide-on design and a cable diametre range marker of 1.7mm to 3.6mm, this marker is highly adaptable to various cable sizes. The black on yellow colour scheme ensures clear visibility, while the HODS50 series designation signifies quality and reliability.
Features & Benefits
• Slide-on design for easy application and removal
• Cable diametre range marker of 1.7mm to 3.6mm for compatibility with a wide range of cables
• Black on yellow colour scheme for clear and visible cable identification
Applications
• Cable labelling solution for automation, electronics, electrical, and mechanical industries
Can it be used for cables with a diametre below 1.7mm?
This cable marker is designed for cables with a minimum diametre of 1.7mm, ensuring a secure fit.
Will it fit cables with a diametre above 3.6mm?
Yes, this marker can accommodate cables with a maximum diametre of 3.6mm, providing versatility in cable labelling.
Is it suitable for outdoor use?
The black on yellow colour scheme of this cable marker ensures visibility even in outdoor environments, making it suitable for outdoor applications.
Can it be used on cables with high voltage ratings?
This cable marker is suitable for use on cables with various voltage ratings, providing flexibility in cable identification solutions.
Does it come in different colour options?
The black on yellow colour scheme is the standard option for this cable marker, ensuring clear and visible cable identification in different applications.
Related links
- HellermannTyton HODS50 Slide-On Cable Marker Pre-printed "5" 1.7 mm Cable, 531-15370 HODS50
- HellermannTyton HODS50 Slide-On Cable Marker Pre-printed "J" 1.7 mm Cable, 531-15104
- HellermannTyton HODS50 Slide-On Cable Marker Pre-printed "H" 1.7 mm Cable, 531-15084
- HellermannTyton HODS50 Slide-On Cable Marker Pre-printed "3" 1.7 mm Cable, 531-15304
- HellermannTyton HODS50 Slide-On Cable Marker Pre-printed "L" 1.7 mm Cable, 531-15124
- HellermannTyton HODS50 Slide-On Cable Marker Pre-printed "7" 1.7 mm Cable, 531-15344
- HellermannTyton HODS50 Slide-On Cable Marker Pre-printed "0" 1.7 mm Cable, 531-15274
- HellermannTyton HODS50 Slide-On Cable Marker Pre-printed "Y" 1.7 mm Cable, 531-15254
