HellermannTyton RiteOn Cable Marker Kit, White, 550-14012 RO202-1401-CL/WH
- RS Stock No.:
- 225-9716
- Distrelec Article No.:
- 180-02-374
- Mfr. Part No.:
- 550-14012 RO202-1401-CL/WH
- Manufacturer:
- HellermannTyton
Subtotal (1 unit)*
€41.28
(exc. VAT)
€50.77
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.28 |
*price indicative
- RS Stock No.:
- 225-9716
- Distrelec Article No.:
- 180-02-374
- Mfr. Part No.:
- 550-14012 RO202-1401-CL/WH
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Marker Kit | |
| Marker Type | Adhesive | |
| Series | RiteOn | |
| Legend Colour | White | |
| Width | 19mm | |
| Printable | No | |
| Material | Vinyl | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Resistance Features | Oil Resistant, Resistant to Water | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Marker Kit | ||
Marker Type Adhesive | ||
Series RiteOn | ||
Legend Colour White | ||
Width 19mm | ||
Printable No | ||
Material Vinyl | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Resistance Features Oil Resistant, Resistant to Water | ||
- COO (Country of Origin):
- DE
The HellermannTyton RiteOn starter pack for hand held labelling products. It is used in labels required to wrap around cable and wire. It includes RiteOn dispenser, reel of 150 of self-laminating labels for cable diameters ranging from 6 mm to 12 mm and indelible ink marker pen for reliable labelling and it will not wash off and dries very quickly.
Palm sized hand held self-laminating label dispenser
Easy to write on and dispense labels
Wide range of wire diameters covered as standard
Ideal for low volume maintenance and repair work
Write text with specially formulated fast-drying ink T82 pens
Related links
- HellermannTyton RiteOn Cable Marker Kit 550-14011 RO201-1401-WH-1401-CL/WH
- HellermannTyton RiteOn Cable Marker Kit Pre-printed "0-9", 550-14013 RO203-1401-WH-1401-CL/WH (100)
- HellermannTyton RiteOn Cable Marker Refill 550-11401 RO202REF-1401-WH-1401-CL/WH
- HellermannTyton RiteOn Cable Marker Refill 550-71401 RO203REF-1401-WH-1401-CL/WH (100)
- HellermannTyton RiteOn Cable Marker Kit, 550-14010 SPRO200-1401-WH-1401-CL/WH
- HellermannTyton RiteOn Cable Marker Refill Pre-printed "0", 550-14014 RO201REF-1401-WH-1401-CL/WH
- 3M SLW Cable Marker Kit SLW 11lb/in
- 3M SWD Cable Marker Kit SWD 11lb/in
