HellermannTyton RiteOn Cable Marker Refill, White, 550-71401 RO203REF-1401-WH-1401-CL/WH (100)

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€19.43

(exc. VAT)

€23.90

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 48 unit(s), ready to ship from another location

Units
Per unit
1 - 14€19.43
15 - 49€18.46
50 +€17.46

*price indicative

RS Stock No.:
237-3221
Mfr. Part No.:
550-71401 RO203REF-1401-WH-1401-CL/WH (100)
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Marker Type

Write-On

Product Type

Cable Marker Refill

Series

RiteOn

Legend Colour

White

Length

76.2mm

Printable

No

Material

Vinyl

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Resistance Features

Fluid Resistant

COO (Country of Origin):
DE

HellermannTyton RiteOn Series Cable Marker Refill, 9.1mm Minimum Cable Diameter, 18.2mm Maximum Cable Diameter - 550-71401


This cable marker refill is a vital accessory for efficient cable identification. Designed specifically for clear and white self-laminating labels, it accommodates cable diameters ranging from 9.1mm to 18.2mm. Each refill comes with a total of 100 markers made from durable vinyl material, ensuring maximum longevity and effectiveness.

Features & Benefits


• Self-laminating design protects labels from damage

• Accommodates cable diameters of 9.1mm to 18.2mm

• Fluid-resistant labels for robustness in various environments

• Easy to use in conjunction with RiteOn cable markers

Applications


• Ideal for labelling cables in automation and electrical systems

• Used for effective identification in mechanical equipment

• Suitable for installations requiring clear markers in tight spaces

• Utilised in environments where fluid exposure is a concern

What materials ensure the durability of this marker refill?


The refill is constructed from high-quality vinyl, which provides excellent resistance to wear and moisture. This makes it suitable for varied applications in both indoor and outdoor settings.

How does the temperature resistance of this product benefit its usage?


With an operational temperature range from -40°C to +85°C, it remains effective in extreme environments, ensuring that cable identifications remain intact and readable.

Can this refill be used in conjunction with other marking systems?


This product is specifically intended for use with the RiteOn cable markers, ensuring compatibility and optimal performance in labelling tasks.

How does the self-laminating feature enhance the functionality of the labels?


The self-laminating aspect offers protection against dirt, moisture, and abrasion, which is crucial for long-lasting visibility in demanding work conditions.

RiteOn Cable Marker Refills


RiteOn cable marker label refills, replacement marker pens and filled dispensers.

The dispenser can be held easily in palm of hand to provide a flat writing surface. The flexible white vinyl film labels dispense automatically when liner is pulled from front of unit, simply tear excess liner off over the edge guide at front of unit. The clear tail seals legend under clear vinyl. Ideal for low volume maintenance and repair work.

Features and benefits:


• Label refills, replacement marker pens and filled dispensers available

• Clear section overlaps marker making it easy to read and clean

• Marker dispenses automatically when liner is pulled from the unit

• Marker pens supplied in sets of 2

• Available as a complete kit that includes a plastic dispenser, a roll of markers and a fast drying nylon marker pen 514-5647

Frequently asked questions:


How do you use cable markers?

Specifically designed for identifying cables, cable markers are essential in conduit and bundles. They not only assist engineers and technicians with identifying wires or cables, but they also assist with health, safety and effective maintenance.

How you use a cable marker can vary, as their method of application can differ. Adhesive and self-laminating are generally used for terminated wires, they wrap around the wire with a clear protective layer. Clip and slide on labelling are generally colour coded or pre-printed with letters, numbers and symbols. The single characters can also be combined to create a legend. Some are straight, some are chevron shaped. Whilst slide on markers need to be applied pre-termination, clip-on can be applied after termination. Heat shrink, shrunk to fit the cable are flexible, durable and do not fall off. Tie on tags or markers can generally be used on larger bundles.

RS offers a large range of cable ties, markers, labels and kits.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy