HellermannTyton WIC0 Cable Marker, Pre-printed "0-9", 2.8 mm Cable Multicolour, 2 mm Cable, 561-00100

Subtotal (1 pack of 1000 units)*

€58.19

(exc. VAT)

€71.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 23 November 2026
  • Plus 12 unit(s) shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€58.19€0.058

*price indicative

RS Stock No.:
225-9779
Mfr. Part No.:
561-00100 WIC0-0-9-PA66-SPECIAL
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Marker

Marker Type

Pre-Printed

Legend

0-9

Series

WIC0

Minimum Cable Diameter

2mm

Maximum Cable Diameter

2.8mm

Length

3mm

Width

5mm

Printable

Yes

Material

Polyamide 66

Marker Colour

Multicolour

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Fire Behaviour

Halogen Free

Resistance Features

Vibration Resistant

COO (Country of Origin):
FR

HellermannTyton WIC0 Series Cable Markers, 2mm Minimum Diametre, Assorted - 561-00100


This cable marker set from HellermannTyton is a must-have for professionals in automation, electronics, electrical, and mechanical industries. With a cable diametre range of 2 to 2.8 mm, these assorted markers provide a practical solution for cable organisation. The WIC0 series markers ensure efficient wire marking solutions.

Features & Benefits


• Easy identification of cables

• Ensures accurate cable organisation

• High-quality materials for durability

Applications


• Ideal for use in automation systems

• Perfect for electrical installations

• Suitable for electronics projects

• Great for mechanical engineering applications

Can it be used for wire marking in automation systems?


Yes, these cable markers are perfect for wire marking in automation systems.

Will it help in organizing cables effectively?


Yes, these markers ensure efficient cable organisation.

Is it suitable for use in a variety of applications?


Yes, these markers can be used in a wide range of applications.

Can it withstand different environmental conditions?


Yes, these markers are durable and can withstand various environmental conditions.

Is it easy to identify the cables with these markers?


Yes, these markers provide clear identification of cables.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy