HellermannTyton WIC2 Snap-On Clip On Cable Marker, Pre-printed "0, 1, 2, 3, 4, 5, 6, 7, 8, 9", 3.8 mm Cable Multicolour,
- RS Stock No.:
- 215-8578
- Mfr. Part No.:
- 561-02100 WIC2-0-9-PA66-SPECIAL
- Manufacturer:
- HellermannTyton
Subtotal (1 pack of 1000 units)*
€74.88
(exc. VAT)
€92.10
(inc. VAT)
In Stock
- Plus 65 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €74.88 | €0.075 |
*price indicative
- RS Stock No.:
- 215-8578
- Mfr. Part No.:
- 561-02100 WIC2-0-9-PA66-SPECIAL
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Fixing Method | Snap-On | |
| Product Type | Clip On Cable Marker | |
| Marker Type | Pre-Printed | |
| Legend | 0, 1, 2, 3, 4, 5, 6, 7, 8, 9 | |
| Series | WIC2 | |
| Maximum Cable Diameter | 3.8mm | |
| Minimum Cable Diameter | 2.8mm | |
| Length | 3mm | |
| Width | 5.6mm | |
| Printable | No | |
| Material | Polyamide 66 | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Multicolour | |
| Maximum Operating Temperature | 85°C | |
| Fire Behaviour | Halogen Free | |
| Standards/Approvals | HF, RoHS Compliant | |
| Resistance Features | Vibration Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Fixing Method Snap-On | ||
Product Type Clip On Cable Marker | ||
Marker Type Pre-Printed | ||
Legend 0, 1, 2, 3, 4, 5, 6, 7, 8, 9 | ||
Series WIC2 | ||
Maximum Cable Diameter 3.8mm | ||
Minimum Cable Diameter 2.8mm | ||
Length 3mm | ||
Width 5.6mm | ||
Printable No | ||
Material Polyamide 66 | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Multicolour | ||
Maximum Operating Temperature 85°C | ||
Fire Behaviour Halogen Free | ||
Standards/Approvals HF, RoHS Compliant | ||
Resistance Features Vibration Resistant | ||
- COO (Country of Origin):
- FR
HellermannTyton Clip-On Cable Marker, Pack of 1000, 2.8 to 3.8mm Cable Diameter Range, 0 to 9 Coloured Legends - WIC2 Series - 561-02100
For quick and easy wire tagging, grab this clip-on cable marker from HellermannTyton. After completing your setup, snap a tag onto each lead by hand or insert up to 20 markers in the WIC tool (408-4917) to speed through application. The pre-printed tag saves you the effort of writing legends by hand. A sequence of tags locks together in a line and won't spin around, for easy reading.
Features & Benefits
• Broad operating temperature range of -40 °C to +85 °C for use in harsh environments
• Flame-retardant PA66 material won't combust easily if there's a fire
Applications
• Industrial panels
• Power installations
• Medical systems
• Electrical engineering
How do I apply this clip-on cable marker with the WIC tool?
Simply insert up to 20 tags in the tool, press it against the cable and twist it to snap the tag on.
Related links
- HellermannTyton WIC2 Snap-On Cable Marker 3.8 mm Cable 561-02100
- HellermannTyton WIC2 Snap-On Cable Marker Kit 3.8 mm Cable Multicolour 561-02400 KIT
- HellermannTyton WIC2 Snap-On Clip On Cable Marker Pre-printed "0 2 4 6 8 3.8 mm Cable
- HellermannTyton WIC2 Snap-On Cable Marker Pre-printed "0-9" 2.8 mm Cable, 561-02101
- HellermannTyton WIC1 Snap-On Cable Marker 2.8 mm Cable Multicolour 561-01100
- HellermannTyton WIC3 Snap-On Cable Marker 5.3 mm Cable Multicolour 561-03100
- HellermannTyton WIC0 Cable Marker 2.8 mm Cable Multicolour 561-00100
- HellermannTyton WIC0 Snap-On Cable Marker 2.2 mm Cable Multicolour 561-00100 WIC0
