HellermannTyton WIC0 Cable Marker, Black, Pre-printed "C", 2.8 mm Cable Yellow, 2 mm Cable, 561-00034 WIC0-C-PA66-YE
- RS Stock No.:
- 225-9806
- Mfr. Part No.:
- 561-00034 WIC0-C-PA66-YE
- Manufacturer:
- HellermannTyton
Subtotal (1 pack of 1000 units)*
€58.19
(exc. VAT)
€71.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €58.19 | €0.058 |
*price indicative
- RS Stock No.:
- 225-9806
- Mfr. Part No.:
- 561-00034 WIC0-C-PA66-YE
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Marker | |
| Marker Type | Pre-Printed | |
| Legend | C | |
| Series | WIC0 | |
| Maximum Cable Diameter | 2.8mm | |
| Minimum Cable Diameter | 2mm | |
| Legend Colour | Black | |
| Length | 3mm | |
| Width | 5mm | |
| Printable | Yes | |
| Material | Polyamide 66 | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Fire Behaviour | Halogen Free | |
| Resistance Features | Vibration Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Marker | ||
Marker Type Pre-Printed | ||
Legend C | ||
Series WIC0 | ||
Maximum Cable Diameter 2.8mm | ||
Minimum Cable Diameter 2mm | ||
Legend Colour Black | ||
Length 3mm | ||
Width 5mm | ||
Printable Yes | ||
Material Polyamide 66 | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Fire Behaviour Halogen Free | ||
Resistance Features Vibration Resistant | ||
- COO (Country of Origin):
- FR
HellermannTyton WIC0 Series Cable Markers, 2mm Minimum Diametre, Yellow - 561-00034
This HellermannTyton cable marker offers a solution for identifying cables within a diametre range of2 to 2.8mm. The yellow colour, along with the C legend, makes it easy to label cables accurately. The WIC0 series of cable markers is known for its high quality and durability.
Features & Benefits
• Designed for cable diametre range 2 to 2.8mm
• Yellow colour for easy visual identification
• C legend for clear labelling
Applications
• Ideal for automation, electronics, electrical, and mechanical industries
• Suitable for identifying cables in high-traffic environments
Can it be used in high-traffic areas?
Yes, these cable markers are specifically designed for high-traffic applications.
Will it fit cables with a diametre range of 2-2.8mm?
Yes, these markers are suitable for cables within that range.
Is it easy to identify cables with the C legend?
Yes, the C legend makes it clear and simple to label cables accurately.
Related links
- HellermannTyton WIC Snap-On Cable Marker Pre-printed "C" 2 mm Cable, 561-01034
- HellermannTyton WIC0 Cable Marker Pre-printed "C V P I D 2.8 mm Cable Yellow
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "C" 2.8 mm Cable, 561-02034
- HellermannTyton WIC0 Cable Marker Pre-printed "Earth" 2 mm Cable, 561-00734
- HellermannTyton WIC0 Cable Marker Pre-printed "Earth Blank · AC" 2 mm Cable,
- HellermannTyton WIC0 Cable Marker Pre-printed "+" 2 mm Cable, 561-00704 WIC0-+-PA66-YE
- HellermannTyton WIC0 Cable Marker Pre-printed "H" 2 mm Cable, 561-00084 WIC0-H-PA66-YE
- HellermannTyton WIC0 Cable Marker Pre-printed "B" 2 mm Cable, 561-00024 WIC0-B-PA66-YE
