HellermannTyton WIC0 Cable Marker, Black, Pre-printed "V", 2.8 mm Cable Yellow, 2 mm Cable, 561-00224 WIC0-V-PA66-YE
- RS Stock No.:
- 225-9839
- Mfr. Part No.:
- 561-00224 WIC0-V-PA66-YE
- Manufacturer:
- HellermannTyton
Subtotal (1 pack of 1000 units)*
€58.19
(exc. VAT)
€71.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €58.19 | €0.058 |
*price indicative
- RS Stock No.:
- 225-9839
- Mfr. Part No.:
- 561-00224 WIC0-V-PA66-YE
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Marker Type | Pre-Printed | |
| Product Type | Cable Marker | |
| Legend | V | |
| Series | WIC0 | |
| Maximum Cable Diameter | 2.8mm | |
| Minimum Cable Diameter | 2mm | |
| Legend Colour | Black | |
| Length | 3mm | |
| Width | 8mm | |
| Printable | Yes | |
| Material | Polyamide 66 | |
| Marker Colour | Yellow | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Fire Behaviour | Halogen Free | |
| Standards/Approvals | No | |
| Resistance Features | Vibration Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Marker Type Pre-Printed | ||
Product Type Cable Marker | ||
Legend V | ||
Series WIC0 | ||
Maximum Cable Diameter 2.8mm | ||
Minimum Cable Diameter 2mm | ||
Legend Colour Black | ||
Length 3mm | ||
Width 8mm | ||
Printable Yes | ||
Material Polyamide 66 | ||
Marker Colour Yellow | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Fire Behaviour Halogen Free | ||
Standards/Approvals No | ||
Resistance Features Vibration Resistant | ||
- COO (Country of Origin):
- FR
HellermannTyton WIC0 Series Cable Markers, 2mm Minimum Diametre, Yellow - 561-00224
This cable marker by HellermannTyton are designed for high-traffic environments in automation, electronics, electrical, and mechanical industries. Featuring a yellow colour with a V legend, these markers have a cable diametre range of2 to 2.8mm, making them suitable for a variety of applications.
Features & Benefits
• High-traffic cable markers suitable for demanding environments
• Yellow colour with V legend for clear identification
• Cable diametre range of 2 to 2.8mm for versatility
• Maximum cable diametre of 2.8mm and minimum cable diametre of 2mm for compatibility
Applications
• Ideal for use in automation, electronics, electrical, and mechanical industries
Can it withstand high-traffic environments?
The HellermannTyton cable markers are designed to withstand high-traffic environments, making them ideal for demanding applications.
Is it compatible with cables ranging from 2-2.8mm in diametre?
Yes, these cable markers have a cable diametre range of 2-2.8mm, ensuring compatibility with a variety of cables.
Will it provide clear identification with the V legend?
The V legend on these markers ensures clear identification, making them suitable for efficient cable management.
Related links
- HellermannTyton WIC0 Cable Marker Pre-printed "C V P I D 2.8 mm Cable Yellow
- HellermannTyton WIC0 Cable Marker Pre-printed "Earth Blank · AC" 2 mm Cable,
- HellermannTyton WIC0 Cable Marker Pre-printed "Earth" 2 mm Cable, 561-00734
- HellermannTyton WIC0 Cable Marker Pre-printed "H" 2 mm Cable, 561-00084 WIC0-H-PA66-YE
- HellermannTyton WIC0 Cable Marker Pre-printed "B" 2 mm Cable, 561-00024 WIC0-B-PA66-YE
- HellermannTyton WIC0 Cable Marker Pre-printed "PE" 2 mm Cable, 561-00344 WIC0-PE-PA66-YE
- HellermannTyton WIC0 Cable Marker Pre-printed "4" 2 mm Cable, 561-00644 WIC0-4-PA66-YE
- HellermannTyton WIC0 Cable Marker Pre-printed "+" 2 mm Cable, 561-00704 WIC0-+-PA66-YE
