Phoenix Contact Cable Labels, 0803931
- RS Stock No.:
- 233-3361
- Distrelec Article No.:
- 304-23-180
- Mfr. Part No.:
- 0803931
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€44.84
(exc. VAT)
€55.15
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.84 |
*price indicative
- RS Stock No.:
- 233-3361
- Distrelec Article No.:
- 304-23-180
- Mfr. Part No.:
- 0803931
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Labels | |
| Standards/Approvals | cULus Recognised | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Labels | ||
Standards/Approvals cULus Recognised | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Cable marker label is high-quality and solvent-resistant marking solution for industrial applications that is created by means of thermal transfer printing. It is easy and efficient material cartridge system that includes both the material to be printed and the corresponding ink ribbon. The transparent protective foil is wound over the marking and provides permanent protection against contamination and abrasion. The wrap-around labels do not add bulk, which means that the cable can still be drawn through cable ducts, for example.
Width 18 mm
Cable diameter to 3 mm
Colour white
Material vinyl polymer
Marking mounting type adhesive
Related links
- Phoenix Contact Cable Labels, 0828444
- Phoenix Contact Cable Labels, 0800067
- Phoenix Contact Cable Labels, 0800074
- Phoenix Contact Cable Labels 0817277
- Phoenix Contact Cable Labels 0803973
- Phoenix Contact Cable Labels 30 mm Height 0831617 Silver
- Phoenix Contact Cable Labels 0803940
- Phoenix Contact Cable Labels 6 mm Height 0831619 Silver
