Phoenix Contact Cable Labels 0803973
- RS Stock No.:
- 233-3402
- Mfr. Part No.:
- 0803973
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€48.11
(exc. VAT)
€59.18
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.11 |
*price indicative
- RS Stock No.:
- 233-3402
- Mfr. Part No.:
- 0803973
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Labels | |
| Standards/Approvals | cULus Recognised | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Labels | ||
Standards/Approvals cULus Recognised | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Polyester self-adhesive label is as continuous media for equipment marking. The self-adhesive material in continuous format is particularly suitable for the professional and permanent marking of various components and equipment in control cabinet, controller, and systems manufacturing. It has high-quality and solvent-resistant marking solution for industrial applications that is created by means of thermal transfer printing.
Width 24 mm
Colour white
Material polyester
Marking mounting type adhesive
Ambient temperature (operation) -40 °C to 150 °C
Related links
- Phoenix Contact Cable Labels 0817277
- Phoenix Contact Cable Labels 80 mm Height 0831621 Silver
- Phoenix Contact Cable Labels 0803940
- Phoenix Contact Cable Labels 30 mm Height 0831617 Silver
- Phoenix Contact Cable Labels 15 mm Height 0831615 Silver
- Phoenix Contact Cable Labels 80 mm Height 0831632 Black
- Phoenix Contact Cable Labels 120 mm Height 0831633 Black
- Phoenix Contact Cable Labels 6 mm Height 0831619 Silver
