Phoenix Contact MM-WML 3 (EX10)R C1 YE/BK Cable Marker, Yellow, Black, 1116137
- RS Stock No.:
- 233-3429
- Mfr. Part No.:
- 1116137
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€36.14
(exc. VAT)
€44.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.14 |
*price indicative
- RS Stock No.:
- 233-3429
- Mfr. Part No.:
- 1116137
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Marker Type | Adhesive | |
| Product Type | Cable Marker | |
| Series | MM-WML 3 (EX10)R C1 YE/BK | |
| Legend Colour | Yellow, Black | |
| Length | 6.5m | |
| Width | 18mm | |
| Printable | Yes | |
| Material | Vinyl | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN EN 61010-1, cULus, DIN EN 60068-2-11, DIN 50018, DIN EN 62208 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Marker Type Adhesive | ||
Product Type Cable Marker | ||
Series MM-WML 3 (EX10)R C1 YE/BK | ||
Legend Colour Yellow, Black | ||
Length 6.5m | ||
Width 18mm | ||
Printable Yes | ||
Material Vinyl | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN EN 61010-1, cULus, DIN EN 60068-2-11, DIN 50018, DIN EN 62208 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Cable marker label is high-quality and solvent-resistant marking solution for industrial applications that is created by means of thermal transfer printing. It is easy and efficient material cartridge system that includes both the material to be printed and the corresponding ink ribbon. The transparent protective foil is wound over the marking and provides permanent protection against contamination and abrasion. The wrap-around labels do not add bulk, which means that the cable can still be drawn through cable ducts, for example.
Width 18 mm
Cable diameter to 3 mm
Colour yellow/black
Material vinyl polymer
Marking mounting type adhesive
Related links
- Phoenix Contact MM-WML 5 (EX10)R C1 YE/BK Cable Marker Yellow, 1116138
- Phoenix Contact MM-WMTB HF (40X12)R C1 YE/BK Cable Marker Black 6 mm Cable, 1116206
- Phoenix Contact MM-WML 3 (EX10)R C1 WH/BK Adhesive Cable Marker 3mm Cable 0803931
- Phoenix Contact MM-WMTB HF (55X25)R C1 YE/BK Cable Marker Yellow 6 mm Cable, 1116210
- Phoenix Contact 8 (EX9)R C1 YE/BK Yellow 1.6 mm Cable, 1116140
- Phoenix Contact MM-WML 5 (EX10)R C1 WH/BK Cable Marker 0803932
- Phoenix Contact 5 (EX16)R C1 YE/BK Yellow 4.8 mm Cable, 1116189
- Phoenix Contact 2 (EX5)R C1 YE/BK Yellow 1.6 mm Cable, 1116176
