Phoenix Contact MM-WMS Cable Marker, Yellow, 3.2 mm Cable, 1 mm Cable, 1116139
- RS Stock No.:
- 233-3432
- Mfr. Part No.:
- 1116139
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€54.10
(exc. VAT)
€66.54
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.10 |
*price indicative
- RS Stock No.:
- 233-3432
- Mfr. Part No.:
- 1116139
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Series | MM-WMS | |
| Maximum Cable Diameter | 3.2mm | |
| Minimum Cable Diameter | 1mm | |
| Colour | Yellow | |
| Length | 1.8m | |
| Width | 6.1mm | |
| Printable | Yes | |
| Material | Polyolefin | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Fire Behaviour | Fire protection for rail vehicles (DIN EN 45545-2) R22 HL 3 | |
| Standards/Approvals | DIN 50018:2013-05, VW PV 3.10.7:2005-02, ISO 4892-2:2013-03, DIN EN 45545-2, DIN EN 60068-2-11:2000-02 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Series MM-WMS | ||
Maximum Cable Diameter 3.2mm | ||
Minimum Cable Diameter 1mm | ||
Colour Yellow | ||
Length 1.8m | ||
Width 6.1mm | ||
Printable Yes | ||
Material Polyolefin | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Fire Behaviour Fire protection for rail vehicles (DIN EN 45545-2) R22 HL 3 | ||
Standards/Approvals DIN 50018:2013-05, VW PV 3.10.7:2005-02, ISO 4892-2:2013-03, DIN EN 45545-2, DIN EN 60068-2-11:2000-02 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Shrink sleeve has high-quality and solvent-resistant marking solution for industrial applications that is created by means of thermal transfer printing. The shrink sleeve material provides additional electrical insulation and mechanical protection for conductors. The conductor to be marked is simply threaded through the sleeve and fixed by shrinking the sleeve.
Width 16 mm
Cable diameter 4.8 mm to 9.5 mm
Colour white
Base element material polyolefine
Material polyolefine
Shrink rate 2:1
Related links
- Phoenix Contact MM-WMS Cable Marker 3.2 mm Cable 0803923
- Phoenix Contact MM-WMS Cable Marker 9.5 mm Cable 1116142
- Phoenix Contact 2 (EX5)R C1 YE/BK Yellow 1.6 mm Cable, 1116176
- Phoenix Contact MM-WMS Cable Marker 4.8 mm Cable 1116186
- Phoenix Contact MM-WMS 9.5 (EX16)R C1 WH/BK Cable Marker 9.5 mm Cable 0803926
- Phoenix Contact WMS-OT HF Cable Marker 3.2 mm Cable 1044243
- Phoenix Contact UCT-WMS Slide-On Cable Marker 3.2 mm Cable Yellow 0828572
- Phoenix Contact 1044 Slide-On Cable Marker 3.2 mm Cable Yellow 1044254
