Phoenix Contact 1044 Slide-On Cable Marker, Yellow, 3.2 mm Cable Yellow, 1 mm Cable, 1044254
- RS Stock No.:
- 509-663
- Mfr. Part No.:
- 1044254
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€194.50
(exc. VAT)
€239.24
(inc. VAT)
- 3 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €194.50 |
*price indicative
- RS Stock No.:
- 509-663
- Mfr. Part No.:
- 1044254
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Fixing Method | Slide-On | |
| Marker Type | Sleeve | |
| Product Type | Cable Marker | |
| Series | 1044 | |
| Minimum Cable Diameter | 1mm | |
| Maximum Cable Diameter | 3.2mm | |
| Legend Colour | Yellow | |
| Length | 120m | |
| Width | 5mm | |
| Printable | Yes | |
| Material | Polyolefin | |
| Marker Colour | Yellow | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 125°C | |
| Fire Behaviour | Halogen Free | |
| Standards/Approvals | EU REACH, EN ISO 22479:2022-06, EN ISO 1518-1:2023, DIN EN ISO 4892-2:2021-11, DIN EN ISO 2409:2020-12, DIN EN IEC 60068-2-11 (VDE 0468-2-11):2022-10, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN 61010-1 (VDE 0411-01):2020-03, UL 94 V-0, IEC 60068-2-2:2007-07, EU RoHS | |
| Resistance Features | Wipe Resistant, UV Resistant, Scratch Resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Fixing Method Slide-On | ||
Marker Type Sleeve | ||
Product Type Cable Marker | ||
Series 1044 | ||
Minimum Cable Diameter 1mm | ||
Maximum Cable Diameter 3.2mm | ||
Legend Colour Yellow | ||
Length 120m | ||
Width 5mm | ||
Printable Yes | ||
Material Polyolefin | ||
Marker Colour Yellow | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 125°C | ||
Fire Behaviour Halogen Free | ||
Standards/Approvals EU REACH, EN ISO 22479:2022-06, EN ISO 1518-1:2023, DIN EN ISO 4892-2:2021-11, DIN EN ISO 2409:2020-12, DIN EN IEC 60068-2-11 (VDE 0468-2-11):2022-10, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN 61010-1 (VDE 0411-01):2020-03, UL 94 V-0, IEC 60068-2-2:2007-07, EU RoHS | ||
Resistance Features Wipe Resistant, UV Resistant, Scratch Resistant | ||
- COO (Country of Origin):
- CN
Related links
- Phoenix Contact UCT-WMS Slide-On Cable Marker 3.2 mm Cable Yellow 0828572
- RS PRO Heat Shrink Cable Marker 3.2 mm Cable, 1.6 mm Cable
- Phoenix Contact MM-WMS Cable Marker 3.2 mm Cable 1116139
- Phoenix Contact 2 (EX5)R C1 YE/BK Yellow 1.6 mm Cable, 1116176
- HellermannTyton TLFX DS Cable Marker Pre-printed "Ladder Style" 3.2 mm Cable, 553-60032
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "." 3.2 mm Cable,
- TE Connectivity 3-176 Marker Pre-printed "Black" 3.2 mm Cable, 3-1768043-7
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "/" 3.2 mm Cable, 792924-000
