Phoenix Contact 5 (15X8)R C1 WH/BK, MM-WMT 5 Slide-On Cable Marker, 5.5 mm Cable White, 4 mm Cable, 1116193
- RS Stock No.:
- 233-3448
- Mfr. Part No.:
- 1116193
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€32.12
(exc. VAT)
€39.51
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.12 |
*price indicative
- RS Stock No.:
- 233-3448
- Mfr. Part No.:
- 1116193
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Fixing Method | Slide-On | |
| Product Type | Cable Marker | |
| Series | 5 (15X8)R C1 WH/BK, MM-WMT 5 | |
| Maximum Cable Diameter | 5.5mm | |
| Minimum Cable Diameter | 4mm | |
| Length | 8mm | |
| Width | 34.4mm | |
| Printable | Yes | |
| Material | Polyester | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | White | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | DIN EN 62208 (VDE 0660-511):2012-06 (in parts), DIN 50018:2013-05, DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VDE 0411-1) | |
| Resistance Features | Wipe Resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Fixing Method Slide-On | ||
Product Type Cable Marker | ||
Series 5 (15X8)R C1 WH/BK, MM-WMT 5 | ||
Maximum Cable Diameter 5.5mm | ||
Minimum Cable Diameter 4mm | ||
Length 8mm | ||
Width 34.4mm | ||
Printable Yes | ||
Material Polyester | ||
Minimum Operating Temperature -40°C | ||
Marker Colour White | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals DIN EN 62208 (VDE 0660-511):2012-06 (in parts), DIN 50018:2013-05, DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VDE 0411-1) | ||
Resistance Features Wipe Resistant | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Conductor markers made of polyester are slid onto the conductors and cannot break off. It is easy and efficient material cartridge system that includes both the material to be printed and the corresponding ink ribbon. No visible difference between retrospective marking and existing markings created with a desktop roll printer. The conductor is pushed on through the two punch-outs on the marker. In this way, the marker is aligned on the conductor. The special hole geometry for different conductor gauges ensures strong axial support.
Width 34.4 mm
Cable diameter 4 mm to 5.5 mm
Ambient temperature (operation) -40 °C to 120 °C
Colour white
Material polyester
Number of individual labels 320
Marking mounting type insert
Related links
- Phoenix Contact 5 (15X5)R C1 WH/BK 3.5 mm Cable White 1116191
- Phoenix Contact 4 (17X10)R C1 WH/BK 8.4 mm Cable White 1116194
- Phoenix Contact 2 (15X6)R C1 WH/BK 4.2 mm Cable White 1116192
- Phoenix Contact 4 (15X4)R C1 WH/BK 2.4 mm Cable White 1116144
- Phoenix Contact 5 (24X13)R C1 WH/BK 1116198
- Phoenix Contact MM-WML 5 (EX10)R C1 WH/BK Cable Marker 0803932
- Phoenix Contact MM-WML 3 (EX10)R C1 WH/BK Adhesive Cable Marker 3mm Cable 0803931
- Phoenix Contact MM-WMS 9.5 (EX16)R C1 WH/BK Cable Marker 9.5 mm Cable 0803926
