Phoenix Contact 4 (17X10)R C1 WH/BK, MM-WMT 8 Slide-On Cable Marker, 8.4 mm Cable White, 5 mm Cable, 1116194
- RS Stock No.:
- 233-3449
- Mfr. Part No.:
- 1116194
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€32.41
(exc. VAT)
€39.86
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.41 |
*price indicative
- RS Stock No.:
- 233-3449
- Mfr. Part No.:
- 1116194
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Fixing Method | Slide-On | |
| Product Type | Cable Marker | |
| Series | 4 (17X10)R C1 WH/BK, MM-WMT 8 | |
| Minimum Cable Diameter | 5mm | |
| Maximum Cable Diameter | 8.4mm | |
| Length | 10.4mm | |
| Width | 44.4mm | |
| Printable | Yes | |
| Material | Polyester | |
| Marker Colour | White | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1), DIN EN 60068-2-11, DIN EN 62208 (VDE 0660-511), DIN 50018 | |
| Resistance Features | UV Resistant, Wipe Resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Fixing Method Slide-On | ||
Product Type Cable Marker | ||
Series 4 (17X10)R C1 WH/BK, MM-WMT 8 | ||
Minimum Cable Diameter 5mm | ||
Maximum Cable Diameter 8.4mm | ||
Length 10.4mm | ||
Width 44.4mm | ||
Printable Yes | ||
Material Polyester | ||
Marker Colour White | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1), DIN EN 60068-2-11, DIN EN 62208 (VDE 0660-511), DIN 50018 | ||
Resistance Features UV Resistant, Wipe Resistant | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Cable marker is made of polyester are slid onto the conductors and cannot break off. The conductor is pushed on through the two punch-outs on the marker. In this way, the marker is aligned on the conductor. It is easy and efficient material cartridge system that includes both the material to be printed and the corresponding ink ribbon. The conductor is pushed on through the two punch-outs on the marker. In this way, the marker is aligned on the conductor.
Width 44.4 mm
Cable diameter 5 mm to 8.4 mm
Ambient temperature (operation) -40 °C to 120 °C
Colour white
Number of individual labels 260
Marking mounting type insert
Related links
- Phoenix Contact 5 (15X8)R C1 WH/BK 5.5 mm Cable White 1116193
- Phoenix Contact 5 (15X5)R C1 WH/BK 3.5 mm Cable White 1116191
- Phoenix Contact 2 (15X6)R C1 WH/BK 4.2 mm Cable White 1116192
- Phoenix Contact 4 (15X4)R C1 WH/BK 2.4 mm Cable White 1116144
- Phoenix Contact MM-WMS 9.5 (EX16)R C1 WH/BK Cable Marker 9.5 mm Cable 0803926
- Phoenix Contact MM-WMS-2 3.2 (EX5)R C1 WH/BK Cable Marker 3.2 mm Cable 0803927
- Phoenix Contact 5 (24X13)R C1 WH/BK 1116198
- Phoenix Contact MM-WML 3 (EX10)R C1 WH/BK Adhesive Cable Marker 3mm Cable 0803931
