Phoenix Contact KMK 5 Cable Marker, Clear, 40 mm Cable, 10 mm Cable, 0830746
- RS Stock No.:
- 248-2228
- Distrelec Article No.:
- 304-23-186
- Mfr. Part No.:
- 0830746
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€80.19
(exc. VAT)
€98.63
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €80.19 | €1.604 |
*price indicative
- RS Stock No.:
- 248-2228
- Distrelec Article No.:
- 304-23-186
- Mfr. Part No.:
- 0830746
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Series | KMK 5 | |
| Maximum Cable Diameter | 40mm | |
| Minimum Cable Diameter | 10mm | |
| Colour | Clear | |
| Length | 55mm | |
| Width | 15mm | |
| Material | Polyurethane | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | VW PV 3.10.7:2005-02, DIN 50018:2013-05, DIN EN 62208 (VD0660-511):2012-06, DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VD0411-1), ISO 4892-2:2013-03, IEC 61010-1:2010-06 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Series KMK 5 | ||
Maximum Cable Diameter 40mm | ||
Minimum Cable Diameter 10mm | ||
Colour Clear | ||
Length 55mm | ||
Width 15mm | ||
Material Polyurethane | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals VW PV 3.10.7:2005-02, DIN 50018:2013-05, DIN EN 62208 (VD0660-511):2012-06, DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VD0411-1), ISO 4892-2:2013-03, IEC 61010-1:2010-06 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact plastic cable markers has cable diameter range 10 to 40 mm and lettering field size 60 x 15 mm.
Color transparent
Type mounting set
Components free from silicone and halogen
Material polyethylene
Mounting type assembly with cable binders
Length 60 mm
Width 15 mm
Height 15 mm
Cable diameter 10 mm to 40 mm
Related links
- Phoenix Contact KMK 1 Cable Marker 6 mm Cable 0830745
- Phoenix Contact KMK 2 Cable Marker 6 mm Cable 0815004
- Phoenix Contact KMK + ES LP-BW Cable Tie Cable Marker Pre-printed "0" 10 mm Cable, 1005253
- HellermannTyton 151 Cable Tie Cable Marker Pre-printed "Blank" Clear, 151-42159 IMP1.5-PA66-WH
- Phoenix Contact KMK UV Cable Marker Carrier 1014108 Flammability rating according to UL, HB
- Phoenix Contact KMK UV Cable Marker Carrier 1014106 Flammability rating according to UL
- Nelco Clear Polyethylene Cable Clip, 19 mm Max. Bundle Plug-In 40 mm 15.3mm
- Phoenix Contact, KMK 3 Polyethylene Cable Marker for use with Terminal Block
