Phoenix Contact KMK UV Cable Marker Carrier, Clear, 1014108 Flammability rating according to UL, HB
- RS Stock No.:
- 535-495
- Mfr. Part No.:
- 1014108
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€177.24
(exc. VAT)
€218.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €177.24 | €3.545 |
*price indicative
- RS Stock No.:
- 535-495
- Mfr. Part No.:
- 1014108
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker Carrier | |
| Marker Type | Cable Marker | |
| Series | KMK UV | |
| Legend Colour | Clear | |
| Length | 60mm | |
| Width | 15mm | |
| Material | Polyamide | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Clear | |
| Maximum Operating Temperature | 100°C | |
| Fire Behaviour | Flammability rating according to UL, HB | |
| Standards/Approvals | DIN EN 60068-2-11:2000-02, ANSI/UL 969-2018:03, IEC 60529:2001-02, DIN EN 61010-1 (VD0411-1), UL 746C f1, DIN EN ISO 4892-2, ISO 175:2010, UL 94 HB, DIN 50018:2013-05, EU RoHS | |
| Resistance Features | UV Resistant, Weather Resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker Carrier | ||
Marker Type Cable Marker | ||
Series KMK UV | ||
Legend Colour Clear | ||
Length 60mm | ||
Width 15mm | ||
Material Polyamide | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Clear | ||
Maximum Operating Temperature 100°C | ||
Fire Behaviour Flammability rating according to UL, HB | ||
Standards/Approvals DIN EN 60068-2-11:2000-02, ANSI/UL 969-2018:03, IEC 60529:2001-02, DIN EN 61010-1 (VD0411-1), UL 746C f1, DIN EN ISO 4892-2, ISO 175:2010, UL 94 HB, DIN 50018:2013-05, EU RoHS | ||
Resistance Features UV Resistant, Weather Resistant | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Marker Carrier is designed to enhance cable management in outdoor environments, showcasing exceptional UV and weather resistance for long lasting performance. Engineered to facilitate the permanent identification of cables, this marker carrier accommodates various cable diameters while providing clear text visibility. With a robust design that adheres to stringent testing standards, it promises reliability even in challenging conditions. The transparent finish allows for seamless integration into any installation, ensuring that your cable markings remain protected yet legible.
Compatible with a variety of cable diameters
Text field for clear custom labelling
Durable enough for outdoor applications
Easy to mount using cable ties for a secure fit
Built to comply with high industry standards
Halogen free material ensures environmental safety
Related links
- Phoenix Contact KMK UV Cable Marker Carrier 1014106 Flammability rating according to UL
- Phoenix Contact KMK UV (29X8) Series Transparent Polycarbonate Junction Box 111 mm, 361mm 254 mm
- Phoenix Contact US-WMT Cable Marker 0828955 Flammability rating according to UL
- Phoenix Contact KMT Cable Marker 0813925 Flammability rating according to UL 94 V2
- Phoenix Contact US-WMT Cable Marker 0829276 Flammability rating according to UL
- Phoenix Contact US-WMT Cable Marker 0829294 Flammability rating according to UL
- Phoenix Contact US-WMTB Cable Marker 0828958 Flammability rating according to UL
- Phoenix Contact UC-WMCO Cable Marker Pre-printed "0" Flammability rating according to UL
