Phoenix Contact KMK UV Cable Marker Carrier, Clear, 1014106 Flammability rating according to UL
- RS Stock No.:
- 567-228
- Mfr. Part No.:
- 1014106
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€108.48
(exc. VAT)
€133.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €108.48 | €1.085 |
*price indicative
- RS Stock No.:
- 567-228
- Mfr. Part No.:
- 1014106
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker Carrier | |
| Marker Type | Cable Marker | |
| Series | KMK UV | |
| Legend Colour | Clear | |
| Length | 25mm | |
| Width | 6mm | |
| Material | Polyamide | |
| Marker Colour | Clear | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Fire Behaviour | Flammability rating according to UL | |
| Standards/Approvals | UL 94 HB, DIN EN 61010-1 (VD0411-1), EU RoHS, UL 746C f1, DIN 50018:2013-05, IEC 60529:2001-02, EU REACH, DIN EN ISO 4892-2, DIN EN 60068-2-11:2000-02, ANSI/UL 969-2018:03, ISO 175:2010 | |
| Resistance Features | Weather Resistant, UV Resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker Carrier | ||
Marker Type Cable Marker | ||
Series KMK UV | ||
Legend Colour Clear | ||
Length 25mm | ||
Width 6mm | ||
Material Polyamide | ||
Marker Colour Clear | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Fire Behaviour Flammability rating according to UL | ||
Standards/Approvals UL 94 HB, DIN EN 61010-1 (VD0411-1), EU RoHS, UL 746C f1, DIN 50018:2013-05, IEC 60529:2001-02, EU REACH, DIN EN ISO 4892-2, DIN EN 60068-2-11:2000-02, ANSI/UL 969-2018:03, ISO 175:2010 | ||
Resistance Features Weather Resistant, UV Resistant | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Marker Carrier is expertly designed for outdoor applications, ensuring robust and reliable cable marking even in challenging environments. Its exceptional UV and weather resistance, validated through rigorous testing, makes it ideal for long term use. The transparent material provides clarity for easy identification, while the mounting is straightforward with cable ties, accommodating cables with a diameter starting from 6 mm. This product is perfect for professionals seeking a dependable solution for securing and marking cables in outdoor settings.
Suitable for a wide range of cable diameters from 6 mm and above
Made from halogen free material enhancing environmental safety
Tested for various environmental conditions to guarantee durability
Features eyelet design for secure attachment with cable ties
Ideal for use in construction manufacturing and wiring applications
Simple installation with mounting components readily available
Weller LT Series Soldering Tips
Introducing the Wellers range of LT soldering tips are designed to be used with Wellers MLR 80, WSP 80, MPR 80 range of soldering irons. The LT series offers a range of tip shapes and sizes including chisel, conical and hoof as well as both straight and bent variants. Featuring tip sizes from 0.2 - 4.6mm, the LT series has a tip for almost any job and with the addition of the 0.2mm iron coating, the LT series has a long and reliable service life. Weller soldering iron tips are designed with latest industry developments in mind and are developed and tested at Wellers Research and Development Centre in Germany. LT tips are suitable for use with WP80; WSP80; MPR80; FE 75; TCP Soldering Iron; LR21; and MLR 21.
LT Series Soldering Tips are available in a number of size and shapes options to choose from:
• LT-1S Straight Conical 0.2mm - 292-1965
• LT-1L Straight Conical 0.2mm - 361-0739
• LT-1LX Bent Conical 0.2mm - 361-0751
• LT-1 Straight Conical 0.25 mm - 518-6171
• LT-1X Bent Conical 0.4mm - 361-0767
• LT-1SLX Bent Conical 0.4mm - 361-0773
• LT-S Straight Conical 0.4mm - 389-3057
• LT-H Straight Chisel 0.8mm - 292-2047
• LT HX Bent Chisel 0.8mm - 482-4535
• LT-4X Bent Chisel 1.2mm - 361-0795
• LT-K Straight Chisel 1.2mm - 292-2053
• LT 4 Straight Hoof 1.2 mm- 624-6460
• LT-A Straight Chisel 1.6mm - 292-1971
• LT AS Straight Conical1.6mm - 292-1987
• LT-AX Bent Chisel 1.6mm - 361-0789
• LT-L Straight Chisel 2mm - 361-0717
• SMD LT-GW Straight Hoof 2.3mm - 292-2031
• LT BX Bent Chisel 2.4mm - 482-4507
• LT-B Straight Chisel 2.4mm - 277-8266
• LT BB Straight Knife 2.4mm - 653-1465
• LT CC Straight Hoof 3.2mm - 653-1471
• LT CS Straight Conical 3.2mm - 292-2019
• LT-C Straight Chisel 3.2mm - 292-2003
• LT-M Straight Chisel 3.2mm - 361-0723
• LT D Straight Chisel 4.6mm - 509-6517
Features and Benefits:
• Designed for universal applications
• Universal SMT & THT jobs
• A wide range of low-cost tips
• Solid copper plated with iron for maximum durability and long life
Typical Applications:
Soldering is the process used to build a soldering connection by using the heated tip of a soldering iron to melt soldering wire. The soldering tips are available in many different sizes and tip shapes, dependant on the application they are being used for. They are used to melt solder wire to connect two elements or components together to create a permanent connection and are often utilised in an electronics or manufacturing capacity as they often need to be conductive. The process of soldering is most commonly used by:
• DIY enthusiasts
• Plumbers
• Electricians
• Vehicle technicians
Soldering is often used for:
• General wiring applications
• Electrical repair work at home, in factories or for vehicles
FAQs:
How long do soldering iron tips last for?
If high-quality iron tips are used, they can last for years with the proper care and cleaning.
How to recognise genuine Weller soldering tips?
By the laser engraving on shaft of the tip and by the Genuine Weller sticker on the packaging
Tips
Related links
- Phoenix Contact KMK UV Cable Marker Carrier 1014108 Flammability rating according to UL, HB
- Phoenix Contact US-WMT Cable Marker 0828955 Flammability rating according to UL
- Phoenix Contact KMT Cable Marker 0813925 Flammability rating according to UL 94 V2
- Phoenix Contact KMV Cable Marker 0812007 Flammability rating according to UL 94 V2
- Phoenix Contact 804 Cable Marker 0804978 Flammability rating according to UL 94 V2
- Phoenix Contact WMT Cable Marker 0816281 Flammability rating according to UL 94 V2
- Phoenix Contact 804 Cable Marker 0804977 Flammability rating according to UL 94 V2
- Phoenix Contact US-WMT Cable Marker 0829276 Flammability rating according to UL
