Legrand CAB 3 Cable Marker, Black on Yellow, Pre-printed "R", 2.3 mm Cable, 1 mm Cable, 0 381 27
- RS Stock No.:
- 266-3359
- Mfr. Part No.:
- 0 381 27
- Manufacturer:
- Legrand
Subtotal (1 box of 300 units)*
€27.82
(exc. VAT)
€34.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €27.82 | €0.093 |
*price indicative
- RS Stock No.:
- 266-3359
- Mfr. Part No.:
- 0 381 27
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Cable Marker | |
| Legend | R | |
| Series | CAB 3 | |
| Minimum Cable Diameter | 1mm | |
| Maximum Cable Diameter | 2.3mm | |
| Colour | Black on Yellow | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Cable Marker | ||
Legend R | ||
Series CAB 3 | ||
Minimum Cable Diameter 1mm | ||
Maximum Cable Diameter 2.3mm | ||
Colour Black on Yellow | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legrand CAB 3, letter-type marking system for wiring or Viking 3 terminal blocks, allowing marking before or after connection thanks to the open ring principle, marks always aligned thanks to positioning pins.
CAB 3 letter R marker
Black letter on yellow background
Related links
- Legrand CAB 3 Cable Marker Pre-printed "W" 1 mm Cable, 0 381 32
- Legrand CAB 3 Cable Marker Pre-printed "I" 2.3 mm Cable, 0 381 18
- Legrand CAB 3 Clip-On Cable Marker Pre-printed "Q" 1 mm Cable, 0 381 26
- Legrand CAB 3 Cable Marker Pre-printed "6" 150 μm Cable, 0 381 06
- Legrand CAB 3 Cable Marker Pre-printed "8" 150 μm Cable, 0 381 08
- Legrand CAB 3 Cable Marker Pre-printed "2" 150 μm Cable, 0 381 02
- Legrand CAB 3 Cable Marker Pre-printed "1" 150 μm Cable, 0 381 01
- Legrand CAB 3 Clip-On Cable Marker 500 μm Cable 0 381 00
