Legrand CAB 3 Cable Marker, Red, Pre-printed "2", 500 μm Cable, 150 μm Cable, 0 381 02
- RS Stock No.:
- 704-8585
- Mfr. Part No.:
- 0 381 02
- Manufacturer:
- Legrand
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 1000 units)*
€92.75
(exc. VAT)
€114.08
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 14 | €92.75 | €0.093 |
| 15 - 49 | €88.12 | €0.088 |
| 50 + | €83.47 | €0.083 |
*price indicative
- RS Stock No.:
- 704-8585
- Mfr. Part No.:
- 0 381 02
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Cable Marker | |
| Legend | 2 | |
| Series | CAB 3 | |
| Maximum Cable Diameter | 500μm | |
| Minimum Cable Diameter | 150μm | |
| Colour | Red | |
| Length | 5mm | |
| Width | 2.3mm | |
| Printable | No | |
| Material | Polyamide 66 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 105°C | |
| Fire Behaviour | Glow Wire Flammability Resistance : 960°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Cable Marker | ||
Legend 2 | ||
Series CAB 3 | ||
Maximum Cable Diameter 500μm | ||
Minimum Cable Diameter 150μm | ||
Colour Red | ||
Length 5mm | ||
Width 2.3mm | ||
Printable No | ||
Material Polyamide 66 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 105°C | ||
Fire Behaviour Glow Wire Flammability Resistance : 960°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
CAB 3® markers for cables 0.15 → 0.5 mm²
For marking cables that have already been installed.
Positioning tabs to keep the markers aligned.
Transparent holders for quick distribution and fitting of markers on the conductor are sold separately.
Related links
- Legrand CAB 3 Cable Marker Pre-printed "8" 150 μm Cable, 0 381 08
- Legrand CAB 3 Cable Marker Pre-printed "1" 150 μm Cable, 0 381 01
- Legrand CAB 3 Cable Marker Pre-printed "6" 150 μm Cable, 0 381 06
- Legrand CAB 3 Cable Marker Yellow 0 381 41
- Legrand CAB 3 Cable Marker Pre-printed "I" 2.3 mm Cable, 0 381 18
- Legrand CAB 3 Cable Marker Pre-printed "R" 1 mm Cable, 0 381 27
- Legrand CAB 3 Cable Marker Pre-printed "W" 1 mm Cable, 0 381 32
- Legrand CAB 3 Cable Marker Pre-printed "1" 2.2 mm Cable, 0 382 11
