Legrand CAB3, 800 Cable Marker, 0 382 34
- RS Stock No.:
- 266-3369
- Mfr. Part No.:
- 0 382 34
- Manufacturer:
- Legrand
Subtotal (1 box of 800 units)*
€144.62
(exc. VAT)
€177.88
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €144.62 | €0.181 |
*price indicative
- RS Stock No.:
- 266-3369
- Mfr. Part No.:
- 0 382 34
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Cable Marker | |
| Series | CAB3 | |
| Number of Pieces | 800 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Cable Marker | ||
Series CAB3 | ||
Number of Pieces 800 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legrand CAB3 marker for 4mm² to 6mm² wiring with number 4. This marking system allow marking before or after connection.
Ruler of 20 markers
