Legrand CAB3, 800 Cable Marker, 0 382 38

Subtotal (1 box of 800 units)*

€144.62

(exc. VAT)

€177.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€144.62€0.181

*price indicative

RS Stock No.:
266-3374
Mfr. Part No.:
0 382 38
Manufacturer:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Cable Marker

Series

CAB3

Number of Pieces

800

Standards/Approvals

No

RoHS Status: Not Applicable

COO (Country of Origin):
FR
The Legrand CAB3 marker for 4mm² to 6mm² wiring with number 8. This number-type marking system allow marking before or after connection.

Ruler of 20 markers

International color code is black

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy