Legrand CAB3 Clip-On Cable Marker, Black, Yellow, Pre-printed "-", 5 mm Cable Yellow, 3.8 mm Cable, 0 382 94
- RS Stock No.:
- 266-3381
- Mfr. Part No.:
- 0 382 94
- Manufacturer:
- Legrand
Subtotal (1 box of 300 units)*
€76.31
(exc. VAT)
€93.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €76.31 | €0.254 |
*price indicative
- RS Stock No.:
- 266-3381
- Mfr. Part No.:
- 0 382 94
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Fixing Method | Clip-On | |
| Product Type | Cable Marker | |
| Marker Type | Cable Marker | |
| Legend | - | |
| Series | CAB3 | |
| Minimum Cable Diameter | 3.8mm | |
| Maximum Cable Diameter | 5mm | |
| Legend Colour | Black, Yellow | |
| Printable | No | |
| Marker Colour | Yellow | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Fixing Method Clip-On | ||
Product Type Cable Marker | ||
Marker Type Cable Marker | ||
Legend - | ||
Series CAB3 | ||
Minimum Cable Diameter 3.8mm | ||
Maximum Cable Diameter 5mm | ||
Legend Colour Black, Yellow | ||
Printable No | ||
Marker Colour Yellow | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legrand CAB3 marker for 4mm² to 6mm² wiring with alternating current conventional sign. This conventional sign type marking system allows marking before or after connection.
Ruler of 20 markers
Black letter on yellow background
Related links
- Legrand CAB3 Clip-On Cable Marker Black 3.2 mm Cable Yellow 0 382 74
- Legrand CAB 3 Clip-On Cable Marker Pre-printed "Earth Sign" 5 mm Cable, 0 382 96
- Legrand CAB 3 Clip-On Cable Marker Pre-printed "Plus Sign +" 5 mm Cable, 0 382 92
- Legrand CAB 3 Clip-On Cable Marker Pre-printed "Earth Sign" 3.9 mm Cable, 0 382 86
- Legrand CAB 3 Cable Marker Pre-printed "1" 2.2 mm Cable, 0 382 11
- Phoenix Contact UC-WMCO Slide-On Cable Marker Pre-printed "0" 2.9 mm Cable, 0827597
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "5" 2.8 mm Cable, 561-02654
- Legrand CAB3 0 382 31
