Phoenix Contact UC-WMCO Slide-On Cable Marker, Yellow, Pre-printed "0", 3.6 mm Cable Yellow, 2.9 mm Cable, 0827597
- RS Stock No.:
- 499-185
- Mfr. Part No.:
- 0827597
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€536.87
(exc. VAT)
€660.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €536.87 | €53.687 |
*price indicative
- RS Stock No.:
- 499-185
- Mfr. Part No.:
- 0827597
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Fixing Method | Slide-On | |
| Legend | 0 | |
| Series | UC-WMCO | |
| Maximum Cable Diameter | 3.6mm | |
| Minimum Cable Diameter | 2.9mm | |
| Legend Colour | Yellow | |
| Marker Colour | Yellow | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Fixing Method Slide-On | ||
Legend 0 | ||
Series UC-WMCO | ||
Maximum Cable Diameter 3.6mm | ||
Minimum Cable Diameter 2.9mm | ||
Legend Colour Yellow | ||
Marker Colour Yellow | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Innovative conductor marker designed to enhance labelling efficiency in modern electrical installations. This product features a robust sheet format that allows for quick printing using various BLUEMARK systems, delivering high positioning accuracy to cater to diverse marking requirements. Not only does it enable streamlined labelling directly onto conductors, but its slide-on design ensures a secure fit that remains reliable even amidst vibrations. With its temperature resistance and compliance with industry standards, this conductor marker is ideal for both operational and storage conditions, making it a practical choice for professionals seeking to optimize their marking processes.
Facilitates hassle free marking with its compatible BLUEMARK printing systems
Slide on design allows for easy application onto conductors
Complies with RoHS regulations which ensuring eco friendly use
Durable PA material ensures longevity and reliability in various environments
Resistant to UV exposure for lasting performance
High volume packaging options available for bulk applications
Optimized for a wide cable diameter range for versatile use
Related links
- Phoenix Contact UC-WMCO Slide-On Cable Marker Pre-printed "0" 2.9 mm Cable, 0827600
- Phoenix Contact UC-WMCO Cable Binder Cable Marker 2.9 mm Cable Yellow 0827561
- Phoenix Contact UC-WMCO Slide-On Cable Marker Pre-printed "0" 1.6 mm Cable, 0827537
- Phoenix Contact UC-WMCO Slide-On Cable Marker Pre-printed "0" 1.3 mm Cable, 0827513
- Phoenix Contact UC-WMCO Slide-On Cable Marker Pre-printed "0" 1.3 mm Cable, 0827525
- Phoenix Contact UC-WMCO Slide-On Cable Marker Pre-printed "0" 2.1 mm Cable, 0827577
- Phoenix Contact UC-WMCO Slide-On Cable Marker Pre-printed "0" 2.1 mm Cable, 0827162
- Phoenix Contact UC-WMCO Slide-On Cable Marker Pre-printed "0" 1.6 mm Cable, 0827120
